SD4933 N-Channel MOSFET

STMicroelectronics' RF power transistor HF/VHF/UHF N-channel MOSFET

Image of STMicroelectronics' SD4933 N-Channel MOSFETSTMicroelectronics' 50 V vertical MOSFETs, housed in STAC and MR (moisture resistance) packages, are a series of high power RF DMOS transistors designed to handle the high stress applications of plasma generators used in semiconductor processing, thin film deposition, analytical, medical and scientific amplifiers. The parts in these families have the highest breakdown voltages and ruggedness when compared to similar parts made for this industry. They exhibit outstanding RF gain and power saturation, higher breakdown voltage, improved ruggedness and reliability (higher MTTF), resulting in a high performance, cost-effective solution. These parts complement ST's Best in Class Vertical DMOS line for 50 V - 100 V operation.

SD4933 N-Channel MOSFET

ImageManufacturer Part NumberDescriptionTransistor TypeFrequencyAvailable Quantity
SD4933 datasheet linkTRANSISTOR RF MOSFET N-CH M177SD4933TRANSISTOR RF MOSFET N-CH M177N-Channel30MHz12 - Immediate
SD4933 product page link
Published: 2013-06-19