Schottky Rectifiers in Power QFN 5 x 6 Package

Space-saving low profile solution for improved efficiency from STMicroelelctronics

Image of STMicroelectronics' Schottky Rectifiers in Power QFN 5 x 6 PackageThis series of power Schottky rectifiers in power QFN (5 x 6) packages from STMicroelectronics are ideal for high-density power conversion applications. The compact (5 mm x 6 mm x 1 mm) dimensions make these devices ideal for secondary rectification in adapters or other equipment requiring small footprint and low thermal resistance. The range includes devices with VRRM of 30 V to 170 V, and an IF (AV) of 30 A. The package is compliant with ST Ecopack®2, Pb-free and halogen-free standards, and includes avalanche capability specifications.

Features Applications
  • Low profile (< 1 mm typical)
  • Low thermal resistance
  • Low forward voltage
  • Halogen-free package
  • ORing functionality in switch-mode power supplies
  • Secondary rectification in DC/DC converters or adapters
  • Bypass diode in solar panels or junction boxes

Schottky Rectifiers in Power QFN 5 x 6 Package

ImageManufacturer Part NumberDescriptionAvailable Quantity
STPS30170DJF-TR datasheet linkDIODE SCHOTTKY 170V 30A POWRFLATSTPS30170DJF-TRDIODE SCHOTTKY 170V 30A POWRFLAT3852 - Immediate
STPS30170DJF-TR product page link
STPS30M100DJF-TR datasheet linkDIODE SCHOTTKY 100V 30A POWRFLATSTPS30M100DJF-TRDIODE SCHOTTKY 100V 30A POWRFLAT4126 - Immediate
STPS30M100DJF-TR product page link
STPS30120DJF-TR datasheet linkDIODE SCHOTTKY 120V 30A POWRFLATSTPS30120DJF-TRDIODE SCHOTTKY 120V 30A POWRFLAT4499 - Immediate
STPS30120DJF-TR product page link
STPS15L30CDJFTR datasheet linkDIODE ARRAY SCHOTTKY 30V 7.5ASTPS15L30CDJFTRDIODE ARRAY SCHOTTKY 30V 7.5A3398 - Immediate
STPS15L30CDJFTR product page link
STPS3045DJF-TR datasheet linkDIODE SCHOTTKY 45V 30A POWERFLATSTPS3045DJF-TRDIODE SCHOTTKY 45V 30A POWERFLAT3244 - Immediate
STPS3045DJF-TR product page link
English  |  Español
Published: 2013-07-02