L692x Voltage Regulators

High efficiency synchronous step-down regulators from STMicroelectronics

Image of STMicroelectronics' L692x Voltage RegulatorsSTMicroelectronics' L6925/L6926/L6928 are high efficiency synchronous step-down regulators capable of delivering up to 800 mA from an output voltage adjustable from 0.6 V. Thanks to the very low quiescent current (25 μA, with output voltage in regulation and zero load) and to the burst-mode operation, the device is particularly suitable for battery-powered equipment where extremely long standby time or operation at minimum power are required, prolonging battery life. The maximum input voltage at 5.5 V makes these devices the ideal choice for single cell Li-Ion battery powered applications.

Features Applications
  • 2 V to 5.5 V input voltage range
  • 800 mA max output current
  • Low dropout operation: up to 100% duty cycle
  • Enable and power good
  • 1 μA max shutdown supply current
  • ± 1% output voltage accuracy
  • 1.4 MHz switching frequency, externally synchronizable from 1 MHz to 2 MHz
  • MiniSO8 or VFQFPN8 (3 x 3 x 1 mm)
  • Single cell Li-Ion battery powered applications
  • Portable instruments
  • PDAs and handheld terminals
  • Low power microcontroller and DSP supply
  • Any battery powered equipment where long standby time or operation at minimum power are required

L692x Voltage Regulators

ImageManufacturer Part NumberDescriptionAvailable Quantity
L6928D013TR datasheet linkIC REG BUCK ADJ 0.8A SYNC 8MSOPL6928D013TRIC REG BUCK ADJ 0.8A SYNC 8MSOP6300 - Immediate
L6928D013TR product page link
L6928Q1TR datasheet linkIC REG BCK ADJ 0.8A SYNC 8VFQFPNL6928Q1TRIC REG BCK ADJ 0.8A SYNC 8VFQFPN4580 - Immediate
L6928Q1TR product page link
L6926013TR datasheet linkIC REG BUCK ADJ 0.8A SYNC 8MSOPL6926013TRIC REG BUCK ADJ 0.8A SYNC 8MSOP3665 - Immediate
L6926013TR product page link
Published: 2012-06-29