L6460 Flexible Multi-Motor Driver

STMicroelectronics' L6460 an ideal solution for all applications with multiple motors

Image of STMicroelectronics' L6460 Flexible Multi-Motor DriverSTMicroelectronics' L6460 is optimized to control and drive multi-motor systems, providing a unique level of integration in terms of control, power, and auxiliary features. Thanks to its high configurability, the L6460 can be customized to drive different motor architectures and optimize embedded features such as its voltage regulators, high precision A/D converter, op amp, and voltage comparators. The ability to drive a stepper and DC motor simultaneously makes the L6460 an ideal solution for applications with multiple motors.

Features Applications
  • Operating voltage: 13 V to 38 V
  • Four fully configurable full bridges
  • Micro-stepping and DC motor driver
  • Full set of diagnostics and protections
  • Integrated linear and switching voltage regulators
  • Power sequencing and startup configuration control
  • Configurable op amp, comparators, power switches, current generator (inside GPIOs)
  • Package: TQFP 64
  • Factory automation
  • Printers
  • ATM/POS devices
  • Medical
  • Security
  • Vending machines
  • Digital still cameras
  • Game consoles
  • Gambling machines

L6460 Flexible Multi-Motor Driver

ImageManufacturer Part NumberDescriptionMotor Type - AC, DCAvailable Quantity
L6460TR datasheet linkIC MOTOR DRIVER SPI 64TQFPL6460TRIC MOTOR DRIVER SPI 64TQFPBrushed DC185 - Immediate
L6460TR product page link
Published: 2013-07-02