High Performance Gyroscopes

STMicroelectronics and Digi-Key introduce high performance single-axis and two-axis analog gyroscopes

Image of STMicroelectronics' MEMS GyroscopesSTMicroelectronics' complete family of single-axis (yaw) and two-axis (pitch-and-roll, pitch-and-yaw) MEMS gyroscopes offers the industry's widest full-scale range: 30 dps to 6000 dps (degrees per second). The innovatively designed sensors provide two separate outputs at the same time: an unamplified output value and a 4x amplification to enhance design flexibility and user experience.

ST’s gyroscopes boast excellent stability over a wide temperature range and time, with variation typically lower than 0.05 dps/°C for zero-rate level, eliminating the need for further temperature compensation in the application. Measurement precision is ensured with the negligible level of noise that affects the output signal (0.014 dps/sqrt(Hz) at 30 dps full-scale).

Features

  • Complete range of full scale available (30 dps to 6000 dps)
  • Ultra stability over temperature and time
  • Wide operating temperature range (-40°C to +85°C)
  • Low noise level (0.014°/s/√Hz at 30 dps)
  • Amplified and not amplified outputs contemporarily available
  • Extended power supply range (2.7 V to 3.6 V)
  • Power-down mode (<5 uA) to ensure low current consumption for battery operated devices
  • Absolute angular rate output and integrated low pass filter
  • Embedded self test and high shock survivabililty
  • ECOPACK®, RoHS, and "green" compliant
Applications  
  • Gaming applications
  • Pointing devices
  • Remote and game controllers
  • Motion controlled user interface
  • Industrial and robotics
  • Image stabilization for DVC and DSC
  • Image stabilization for camera phones
  • GPS navigiation systems
  • Motion tracking

MEMS Gyroscopes

ImageManufacturer Part NumberDescriptionPackagingPart StatusTypeAvailable Quantity
LPY410ALTR datasheet linkGYROSCOPE DUAL AXIS 100DPS 28LGALPY410ALTRGYROSCOPE DUAL AXIS 100DPS 28LGACut Tape (CT)ObsoleteAnalog1719 - Immediate
LPY410ALTR product page link
LPR503ALTR datasheet linkGYROSCOPE MEMS DUAL AXIS 16-LGALPR503ALTRGYROSCOPE MEMS DUAL AXIS 16-LGACut Tape (CT)ObsoleteAnalog2338 - Immediate
LPR503ALTR product page link
LPY550ALTR datasheet linkGYROSCOPE MEMS DUAL AXIS 16-LGALPY550ALTRGYROSCOPE MEMS DUAL AXIS 16-LGACut Tape (CT)ObsoleteAnalog2642 - Immediate
LPY550ALTR product page link
LPR510ALTR datasheet linkGYROSCOPE MEMS DUAL AXIS 16-LGALPR510ALTRGYROSCOPE MEMS DUAL AXIS 16-LGACut Tape (CT)ObsoleteAnalog1600 - Immediate
LPR510ALTR product page link
LPR5150ALTR datasheet linkGYROSCOPE MEMS DUAL AXIS 16-LGALPR5150ALTRGYROSCOPE MEMS DUAL AXIS 16-LGACut Tape (CT)ObsoleteAnalog493 - Immediate
LPR5150ALTR product page link
LPR550ALTR datasheet linkGYROSCOPE MEMS DUAL AXIS 16-LGALPR550ALTRGYROSCOPE MEMS DUAL AXIS 16-LGACut Tape (CT)ObsoleteAnalog41 - Immediate
LPR550ALTR product page link
LY510ALHTR datasheet linkGYROSCOPE MEMS SGL AXIS 16-LGALY510ALHTRGYROSCOPE MEMS SGL AXIS 16-LGACut Tape (CT)Discontinued at Digi-KeyAnalog0LY510ALHTR product page link
LY503ALHTR datasheet linkGYROSCOPE MEMS SGL AXIS 16-LGALY503ALHTRGYROSCOPE MEMS SGL AXIS 16-LGACut Tape (CT)Discontinued at Digi-KeyAnalog0LY503ALHTR product page link
LPR530ALTR datasheet linkGYROSCOPE MEMS DUAL AXIS 16-LGALPR530ALTRGYROSCOPE MEMS DUAL AXIS 16-LGACut Tape (CT)Discontinued at Digi-KeyAnalog0LPR530ALTR product page link
LPY530ALTR datasheet linkGYROSCOPE MEMS DUAL AXIS 16-LGALPY530ALTRGYROSCOPE MEMS DUAL AXIS 16-LGACut Tape (CT)Discontinued at Digi-KeyAnalog0LPY530ALTR product page link
Published: 2013-07-02