RJ Point Five Ethernet CAT5e Connector System

Stewart Connector’s RJ point five connector system is the next generation Ethernet link

Image of Bel Fuse Inc's RJ Point Five Ethernet CAT5e Connector SystemStewart Connector's RJ point five connector system, the next generation Ethernet link, provides nearly double the port density when compared to standard RJ45 connector solutions. These devices are ideal for EOEM's seeking to increase density while also reducing the cost-per-port price point. The RJ point five cable system provides the convenience of a single connector per channel solution for maximum port flexibility and efficiency. This connector system currently supports Gigabit Ethernet speeds for CAT5e cabling and upcoming designs will provide migration to PoE Plus and 10GBase-T over CAT6a applications. The RJ point five solution utilizes the same footprint for connector modules with integrated magnetics as well as non-integrated connectors. The modular connector also allows for quick and easy deployment of product extensions.

Features
  • Designed for up to CAT5e applications this system provides nearly double the port density when compared to a standard RJ45 Ethernet link
  • Plug-release pull tab, readily accessible for ease of removal from receptacle
  • Fiber optic pipes transmit LED light through the plug
  • Integrated cable strain relief and plug shield
  • Modular receptacle design allows for quick and easy deployment of product extensions
  • Standardized footprint supports both connector modules with integrated magnetics and non-integrated connectors
Specifications    
  • 7 mm centerline port spacing
  • Supports CAT5e cabling specifications
  • LED light transmission directly through the cable plug for superior visibility
  • RoHS and REACH compliant
 
  • Cable assembly conductors: 24 AWG, 7/32 tinned or bare copper
  • High density polyethylene, .007 in. nominal wall thickness on cable assemblies

RJ Point Five Ethernet CAT5e Connector System
Image of Stewart Connector's RJ Point Five Ethernet CAT5e Connector System Catalog

RJ Point Five Plug to RJ Point Five Plug

ImageManufacturer Part NumberDescriptionAvailable Quantity
RJP50010AA-A datasheet linkCABLE ASSY 1M RJP5 TO RJP5 PLUGRJP50010AA-ACABLE ASSY 1M RJP5 TO RJP5 PLUG7 - Immediate
RJP50010AA-A product page link

RJ Point Five Plug to Unshielded RJ45 Plug

ImageManufacturer Part NumberDescriptionAvailable Quantity
RJP50030AB-A datasheet linkCABLE ASSY 3M RJP5 TO RJ45 PLUGRJP50030AB-ACABLE ASSY 3M RJP5 TO RJ45 PLUG74 - Immediate
RJP50030AB-A product page link
RJP50010AB-A datasheet linkCABLE ASSY 1M RJP5 TO RJ45 PLUGRJP50010AB-ACABLE ASSY 1M RJP5 TO RJ45 PLUG46 - Immediate
RJP50010AB-A product page link
RJP50050AB-A datasheet linkCABLE ASSY 5M RJP5 TO RJ45 PLUGRJP50050AB-ACABLE ASSY 5M RJP5 TO RJ45 PLUG14 - Immediate
RJP50050AB-A product page link
RJP50075AB-A datasheet linkCABLE ASSY 7.5M RJP5 - RJ45 PLUGRJP50075AB-ACABLE ASSY 7.5M RJP5 - RJ45 PLUG3 - Immediate
RJP50075AB-A product page link
Published: 2013-11-04