Planar Transformers

Standex-Meder planar transformers offer advantages over wire-wound transformers

Image of Standex-Meder Electronics' Planar Transformers Planar transformers are steadily replacing the need for traditional wire-wound transformers in many industries. Electric vehicles, solar inverters, wind power, aviation, healthcare, and industrial manufacturing are just some of the areas where this technology is gaining ground. While the windings of wire-wound transformers are used with round wire, the planar's windings are built by utilizing flat copper layers (PCBs) or plated flat copper windings (lead frames) to create a laminate-style winding construction. The result is a compact, high-power density planar transformer that is typically 30% of the volume and weight of a traditional wire-wound transformer. This size reduction eliminates many of the design constraints associated with wire-wound transformers, and the planar transformer's other characteristics offer additional benefits. With a very-low profile, excellent thermal characteristics, high repeatability, and low leakage inductance, planar transformers can easily meet the needs of modern applications.

Planar Magentics Design

Features and Benefits

  • Planar magnetics have a better power density and performance compared to equivalent wire-wound transformer designs
  • Standex‐Meder has multiple manufacturing facilities around the world including TS16949 and AS9100 certified and ITAR registered sites

Applications

  • Switching power supplies
  • DC/DC converters in distributed power systems
  • FPGA and low‐profile high-current
  • High-current POL converters
  • Feedback control
  • Overload sensing
  • Load-drop and shut-down detection

Planar Transformers

ImageManufacturer Part NumberDescriptionAvailable Quantity
PQ3218-6R0-50-T datasheet linkFIXED IND 6UH 50A 1.5 MOHM SMDPQ3218-6R0-50-TFIXED IND 6UH 50A 1.5 MOHM SMD534 - Immediate
PQ3218-6R0-50-T product page link
PQ3218-3R3-70-T datasheet linkFIXED IND 3.3UH 70A 1.1 MOHM SMDPQ3218-3R3-70-TFIXED IND 3.3UH 70A 1.1 MOHM SMD197 - Immediate
PQ3218-3R3-70-T product page link
PQ2613-1R0-80-G datasheet linkFIXED IND 1UH 80A 1.2 MOHM SMDPQ2613-1R0-80-GFIXED IND 1UH 80A 1.2 MOHM SMD67 - Immediate
PQ2613-1R0-80-G product page link
PQ3213-0R9-70-G datasheet linkFIXED IND 900NH 70A 1 MOHM SMDPQ3213-0R9-70-GFIXED IND 900NH 70A 1 MOHM SMD36 - Immediate
PQ3213-0R9-70-G product page link
PQ2006-1R0-30-G datasheet linkFIXED IND 1UH 30A 1 MOHM SMDPQ2006-1R0-30-GFIXED IND 1UH 30A 1 MOHM SMD54 - Immediate
PQ2006-1R0-30-G product page link
PQ2007-0R4-70-G datasheet linkFIXED IND 400NH 70A 0.7 MOHM SMDPQ2007-0R4-70-GFIXED IND 400NH 70A 0.7 MOHM SMD68 - Immediate
PQ2007-0R4-70-G product page link
PQ2007-2R2-25-G datasheet linkFIXED IND 2.2UH 25A 3.5 MOHM SMDPQ2007-2R2-25-GFIXED IND 2.2UH 25A 3.5 MOHM SMD0PQ2007-2R2-25-G product page link
English  |  Español
Published: 2014-02-10