SM8035 Series Resisors

Stackpole Electronics' SM8035 series are 4 W molded SMD wirewound resistors

Image of Stackpole Electronics' SM8035 Series ResistorsStackpole Electronics' SM series of surface mount molded wirewound resistors has recently been expanded to 4 W, making it one of the few surface mount solutions providing 4 W of power dissipation. The SM8035 offers a single component solution to these higher power SMD requirements in a 0.8" x 0.35" footprint. Resistance value range up to 5 KΩ with tolerances as low as 0.1 percent. The robust wirewound element has an operating temperature range of up to 275 °C making it suitable for applications in many types of harsh environments.

The SM series is an outstanding choice for all types of power systems and power control, industrial and commercial automation, electric motor controls, and fuel powered engine control modules. It will also be useful for UPS equipment and backup power systems, utility meters, audio applications, thermostats and HVAC controls, monitoring, detection and other safety equipment.

Features
  • Robust welded wirewound element capable of operating up to 275°C
  • Flexible compliant wire tab terminations absorb thermal expansion stress
  • High temperature molded encapsulation
  • Absolute tolerances to ± 0.1%
  • TCR's of ± 100 ppm / °C to ± 20 ppm / °C

SM8035 Series Resistors

ImageManufacturer Part NumberDescriptionResistance (Ohms)Available Quantity
SM8035FT5R00 datasheet linkRES SMD 5 OHM 1% 4W 8035SM8035FT5R00RES SMD 5 OHM 1% 4W 80355543 - Immediate
SM8035FT5R00 product page link
SM8035FT10R0 datasheet linkRES SMD 10 OHM 1% 4W 8035SM8035FT10R0RES SMD 10 OHM 1% 4W 803510541 - Immediate
SM8035FT10R0 product page link
SM8035FT50R0 datasheet linkRES SMD 50 OHM 1% 4W 8035SM8035FT50R0RES SMD 50 OHM 1% 4W 803550360 - Immediate
SM8035FT50R0 product page link
SM8035FT100R datasheet linkRES SMD 100 OHM 1% 4W 8035SM8035FT100RRES SMD 100 OHM 1% 4W 8035100642 - Immediate
SM8035FT100R product page link
SM8035FTR500 datasheet linkRES SMD 0.5 OHM 1% 4W 8035SM8035FTR500RES SMD 0.5 OHM 1% 4W 80350.5493 - Immediate
SM8035FTR500 product page link
SM8035FT250R datasheet linkRES SMD 250 OHM 1% 4W 8035SM8035FT250RRES SMD 250 OHM 1% 4W 8035250678 - Immediate
SM8035FT250R product page link
SM8035FT1R00 datasheet linkRES SMD 1 OHM 1% 4W 8035SM8035FT1R00RES SMD 1 OHM 1% 4W 80351509 - Immediate
SM8035FT1R00 product page link
SM8035FT25R0 datasheet linkRES SMD 25 OHM 1% 4W 8035SM8035FT25R0RES SMD 25 OHM 1% 4W 803525478 - Immediate
SM8035FT25R0 product page link
SM8035FT1K00 datasheet linkRES SMD 1K OHM 1% 4W 8035SM8035FT1K00RES SMD 1K OHM 1% 4W 80351k274 - Immediate
SM8035FT1K00 product page link
SM8035FT500R datasheet linkRES SMD 500 OHM 1% 4W 8035SM8035FT500RRES SMD 500 OHM 1% 4W 80355000SM8035FT500R product page link
SM8035FTR100 datasheet linkRES SMD 0.1 OHM 1% 4W 8035SM8035FTR100RES SMD 0.1 OHM 1% 4W 80350.10SM8035FTR100 product page link
Published: 2011-05-16