SM Series

Stackpole Electronics offers many options in SM Series SMD molded wiremounds

Stackpole Electronics' SM SeriesWhile the current product offering from 1 to 3 W is well known, there have been some significant developments and capability improvements. Stackpole's SM Series is being designed into several new applications where a higher power rating in a smaller package is needed. The SM 3 A is a low profile device with low resistance values. It is a 3 W rated part in the same package as the SM 2 A, which is a 2 W device. By improving the materials and using special processing, Stackpole is able to create devices that outperform most similar competitive devices. Stackpole has also begun development of a larger 4 W SMD device in an 8035 size package. With improvements in materials and a slightly larger body size, the SM 5 is also in development. Stackpole has the ability to change the characteristics of the SM series and any other wirewound product to suit any customer need; whether it is a fusing characteristic, high inductance, low inductance, non-inductive or higher power in smaller packages.

Applications Features
  • Water heaters
  • Welding equipment
  • Power supplies for plasma cutters
  • Gas and diesel powered engine controls Electric meters
  • Utility meters
  • Communications equipment
  • Power/Network/Phone distribution equipment
  • Lighting
  • Thermostats and HVAC controls
  • High temperature molded encapsulation
  • Flex termination for absorbing thermal expansion
  • All welded construction
  • Non-inductive types available as NSM
  • RoHS Compliant/Lead free

SM Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
SM6227FT1R00 datasheet linkRES SMD 1 OHM 1% 3W 6227SM6227FT1R00RES SMD 1 OHM 1% 3W 62271563 - Immediate
SM6227FT1R00 product page link
SM4124FT10R0 datasheet linkRES SMD 10 OHM 1% 2W 4124SM4124FT10R0RES SMD 10 OHM 1% 2W 41245528 - Immediate
SM4124FT10R0 product page link
SM4124FTR500 datasheet linkRES SMD 0.5 OHM 1% 2W 4124SM4124FTR500RES SMD 0.5 OHM 1% 2W 41241643 - Immediate
SM4124FTR500 product page link
SM4124FT10L0 datasheet linkRES SMD 0.01 OHM 1% 2W 4124SM4124FT10L0RES SMD 0.01 OHM 1% 2W 41242400 - Immediate
SM4124FT10L0 product page link
SM6227FT10R0 datasheet linkRES SMD 10 OHM 1% 3W 6227SM6227FT10R0RES SMD 10 OHM 1% 3W 62272359 - Immediate
SM6227FT10R0 product page link
SM4124FT50R0 datasheet linkRES SMD 50 OHM 1% 2W 4124SM4124FT50R0RES SMD 50 OHM 1% 2W 41241526 - Immediate
SM4124FT50R0 product page link
SM4124FTR100 datasheet linkRES SMD 0.1 OHM 1% 2W 4124SM4124FTR100RES SMD 0.1 OHM 1% 2W 41241230 - Immediate
SM4124FTR100 product page link
SM8035FT5R00 datasheet linkRES SMD 5 OHM 1% 4W 8035SM8035FT5R00RES SMD 5 OHM 1% 4W 8035518 - Immediate
SM8035FT5R00 product page link
SM8035FT10R0 datasheet linkRES SMD 10 OHM 1% 4W 8035SM8035FT10R0RES SMD 10 OHM 1% 4W 8035541 - Immediate
SM8035FT10R0 product page link
SM8035FT50R0 datasheet linkRES SMD 50 OHM 1% 4W 8035SM8035FT50R0RES SMD 50 OHM 1% 4W 8035354 - Immediate
SM8035FT50R0 product page link
SM8035FT100R datasheet linkRES SMD 100 OHM 1% 4W 8035SM8035FT100RRES SMD 100 OHM 1% 4W 8035642 - Immediate
SM8035FT100R product page link
SM8035FTR500 datasheet linkRES SMD 0.5 OHM 1% 4W 8035SM8035FTR500RES SMD 0.5 OHM 1% 4W 8035493 - Immediate
SM8035FTR500 product page link
SM6227FT100R datasheet linkRES SMD 100 OHM 1% 3W 6227SM6227FT100RRES SMD 100 OHM 1% 3W 6227818 - Immediate
SM6227FT100R product page link
SM8035FT250R datasheet linkRES SMD 250 OHM 1% 4W 8035SM8035FT250RRES SMD 250 OHM 1% 4W 8035678 - Immediate
SM8035FT250R product page link
SM8035FT1R00 datasheet linkRES SMD 1 OHM 1% 4W 8035SM8035FT1R00RES SMD 1 OHM 1% 4W 8035509 - Immediate
SM8035FT1R00 product page link
SM8035FT25R0 datasheet linkRES SMD 25 OHM 1% 4W 8035SM8035FT25R0RES SMD 25 OHM 1% 4W 8035478 - Immediate
SM8035FT25R0 product page link
SM8035FT1K00 datasheet linkRES SMD 1K OHM 1% 4W 8035SM8035FT1K00RES SMD 1K OHM 1% 4W 8035274 - Immediate
SM8035FT1K00 product page link
SM6227FTR500 datasheet linkRES SMD 0.5 OHM 1% 3W 6227SM6227FTR500RES SMD 0.5 OHM 1% 3W 6227309 - Immediate
SM6227FTR500 product page link
SM4124FT100R datasheet linkRES SMD 100 OHM 1% 2W 4124SM4124FT100RRES SMD 100 OHM 1% 2W 41240SM4124FT100R product page link
SM6227FT50R0 datasheet linkRES SMD 50 OHM 1% 3W 6227SM6227FT50R0RES SMD 50 OHM 1% 3W 62270SM6227FT50R0 product page link
View More
Published: 2008-09-22