RPC1206 and RPC0805 Chip Resistors

Pulse withstanding thick film chip resistors from Stackpole

Image of Stackpole Electronics' RPC1206 and RPC0805 Chip ResistorsStackpole's RPC1206 and RPC0805 offer superior pulse handling compared to standard chip resistors. 5% tolerance RPC’s have best in class pulse handling. This performance is achieved through elimination of the resistance calibration trim, which is the weakest point in any chip resistor with respect to pulse handling. Standard chip resistors have pulse handling performance that varies greatly due to wide variations in laser trimming required to calibrate each part into value; this makes accurate characterization of the pulse handling behavior difficult. In addition, the RPC1206 in resistance values above 100 K ohms can withstand 1.5 KV surges of less than 50 microseconds; the RPC0805 100 K ohm value and higher can handle surges of over 1 KV.

Applications include power supply input/output protection, medical monitoring applications, many types of control systems such as those for motors and equipment, aviation and aerospace, protection for instrumentation, LED driver protection, communications infrastructure, commercial HVAC controls, wind and solar power controls, optical imaging, robotics, and automation.

Features Applications
  • High pulse power handling up to 350 watts for the 1206 and 280 watts for the 0805
  • Consistently reliable and repeatable pulse handling
  • High pulse voltage handling per IEC60115-1 up to 1.5 KV for the 1206 and 1 KV for the 0805
  • Broad resistance range 1Ω to 20 MΩ
  • Tolerances down to 1% available
  • TCR as low as 100 ppm
  • Ideal for replacement of thru-hole pulse resistors or melfs

RPC1206 and RPC0805

ImageManufacturer Part NumberDescriptionAvailable Quantity
RPC0805JT22R0 datasheet linkRES SMD 22 OHM 5% 1/4W 0805RPC0805JT22R0RES SMD 22 OHM 5% 1/4W 080530834 - Immediate
RPC0805JT22R0 product page link
RPC0805JT100R datasheet linkRES SMD 100 OHM 5% 1/4W 0805RPC0805JT100RRES SMD 100 OHM 5% 1/4W 080534493 - Immediate
RPC0805JT100R product page link
RPC0805JT33R0 datasheet linkRES SMD 33 OHM 5% 1/4W 0805RPC0805JT33R0RES SMD 33 OHM 5% 1/4W 080521210 - Immediate
RPC0805JT33R0 product page link
RPC0805JT47R0 datasheet linkRES SMD 47 OHM 5% 1/4W 0805RPC0805JT47R0RES SMD 47 OHM 5% 1/4W 080511528 - Immediate
RPC0805JT47R0 product page link
RPC1206JT1K00 datasheet linkRES SMD 1K OHM 5% 1/3W 1206RPC1206JT1K00RES SMD 1K OHM 5% 1/3W 120652994 - Immediate
RPC1206JT1K00 product page link
RPC2512JT10K0 datasheet linkRES SMD 10K OHM 5% 1.5W 2512RPC2512JT10K0RES SMD 10K OHM 5% 1.5W 2512142100 - Immediate
RPC2512JT10K0 product page link
RPC2512JT100R datasheet linkRES SMD 100 OHM 5% 1.5W 2512RPC2512JT100RRES SMD 100 OHM 5% 1.5W 251259082 - Immediate
RPC2512JT100R product page link
RPC2512JT1R00 datasheet linkRES SMD 1 OHM 5% 1.5W 2512RPC2512JT1R00RES SMD 1 OHM 5% 1.5W 251255229 - Immediate
RPC2512JT1R00 product page link
RPC2512JT22R0 datasheet linkRES SMD 22 OHM 5% 1.5W 2512RPC2512JT22R0RES SMD 22 OHM 5% 1.5W 251230483 - Immediate
RPC2512JT22R0 product page link
RPC2512JT6R80 datasheet linkRES SMD 6.8 OHM 5% 1.5W 2512RPC2512JT6R80RES SMD 6.8 OHM 5% 1.5W 251214463 - Immediate
RPC2512JT6R80 product page link
RPC0805JT15R0 datasheet linkRES SMD 15 OHM 5% 1/4W 0805RPC0805JT15R0RES SMD 15 OHM 5% 1/4W 080511045 - Immediate
RPC0805JT15R0 product page link
RPC0805JT6R80 datasheet linkRES SMD 6.8 OHM 5% 1/4W 0805RPC0805JT6R80RES SMD 6.8 OHM 5% 1/4W 080510273 - Immediate
RPC0805JT6R80 product page link
RPC0805JT2R20 datasheet linkRES SMD 2.2 OHM 5% 1/4W 0805RPC0805JT2R20RES SMD 2.2 OHM 5% 1/4W 08056172 - Immediate
RPC0805JT2R20 product page link
RPC1206JT10R0 datasheet linkRES SMD 10 OHM 5% 1/3W 1206RPC1206JT10R0RES SMD 10 OHM 5% 1/3W 120610049 - Immediate
RPC1206JT10R0 product page link
RPC1206JT15R0 datasheet linkRES SMD 15 OHM 5% 1/3W 1206RPC1206JT15R0RES SMD 15 OHM 5% 1/3W 12068718 - Immediate
RPC1206JT15R0 product page link
RPC1206JT6R80 datasheet linkRES SMD 6.8 OHM 5% 1/3W 1206RPC1206JT6R80RES SMD 6.8 OHM 5% 1/3W 120611889 - Immediate
RPC1206JT6R80 product page link
RPC1206JT1R00 datasheet linkRES SMD 1 OHM 5% 1/3W 1206RPC1206JT1R00RES SMD 1 OHM 5% 1/3W 12069678 - Immediate
RPC1206JT1R00 product page link
RPC1206JT2R20 datasheet linkRES SMD 2.2 OHM 5% 1/3W 1206RPC1206JT2R20RES SMD 2.2 OHM 5% 1/3W 12068734 - Immediate
RPC1206JT2R20 product page link
RPC2010JT2R20 datasheet linkRES SMD 2.2 OHM 5% 3/4W 2010RPC2010JT2R20RES SMD 2.2 OHM 5% 3/4W 201011832 - Immediate
RPC2010JT2R20 product page link
RPC2010JT100R datasheet linkRES SMD 100 OHM 5% 3/4W 2010RPC2010JT100RRES SMD 100 OHM 5% 3/4W 20106858 - Immediate
RPC2010JT100R product page link
View More
Published: 2012-06-29