CSRF0603 Series Chip Resistors - New 2.5 milliohm Value

Stackpole Electronic's foil on Ceramic Current Sensing Chip Resistors have an outstanding power handling capability

Image of Stackpole Electronics' CSRF0603 SeriesStackpole Electronics's CSRF0603 series has recently been extended down to a 2.5 milliohm value with low TCR of 75 ppm. The CSRF0603 has an operating temperature range of -55°C to +175°C, and outstanding power handling capability up to 0.25 Watts. This performance is ideal for a variety of portable power and battery management applications, small motor drives, voltage regulators, LED lighting, portable test instruments, portable scanners, and portable power tools.

Features  
  • Values from 2.5 to 20 milliohms in small 0603 case size
  • 0.25 W power rating with higher power version available
  • Tolerances as low as 1%
  • TCR from 150 ppm to 75 ppm
  • Cost effective
  • RoHS compliant / lead-free

CSRF0603 Series

ImageManufacturer Part NumberDescriptionResistance (Ohms)ToleranceAvailable Quantity
CSRF0603FT5L00 datasheet linkRES SMD 0.005 OHM 1% 1/4W 0603CSRF0603FT5L00RES SMD 0.005 OHM 1% 1/4W 06030.005±1%11882 - Immediate
CSRF0603FT5L00 product page link
CSRF0603FT2L50 datasheet linkRES SMD 0.0025 OHM 1% 1/4W 0603CSRF0603FT2L50RES SMD 0.0025 OHM 1% 1/4W 06030.0025±1%11761 - Immediate
CSRF0603FT2L50 product page link
CSRF0603FT10L0 datasheet linkRES SMD 0.01 OHM 1% 1/4W 0603CSRF0603FT10L0RES SMD 0.01 OHM 1% 1/4W 06030.01±1%0CSRF0603FT10L0 product page link
English  |  Español
Published: 2013-04-26