CSRF0402 Current Sense Resistors

Stackpole Electronics' foil-on-ceramic carrier current sense resistors have excellent power handling capability

Image of Stackpole Electronics' CSRF0402 Current Sense ResistorsThe value range for Stackpole's CSRF0402 series of metal foil on ceramic current sensing resistors has recently been extended down to 3 milliohms. This is among the lowest resistance values currently available in the 0402 chip size. The CSRF0402 has an operating temperature range of -55C° to +175C°, TCR of 200 ppm, and outstanding power handling capability up to 0.125 W. Higher power versions are also available. The outstanding performance of the CSRF0402 is ideal for a variety of small size portable power and battery management applications, small motor drives, voltage regulators, LED lighting, portable test instruments, portable scanners, and portable power tools.

Features
  • Values of 3, 5, and 10 milliohms in small 0402 case size
  • Custom values from 5 to 15 milliohm possible
  • 0.125 W power rating with higher power versions available
  • Tolerances as low as 1%
  • TCR = 200 ppm
  • Cost effective
  • RoHS compliant/lead-free

3 milliohm Current Sense Resistor

ImageManufacturer Part NumberDescriptionAvailable Quantity
CSRF0402FT3L00 datasheet linkRES SMD 0.003 OHM 1% 1/8W 0402CSRF0402FT3L00RES SMD 0.003 OHM 1% 1/8W 040219896 - Immediate
CSRF0402FT3L00 product page link

5 milliohm Current Sense Resistor

ImageManufacturer Part NumberDescriptionAvailable Quantity
CSRF0402FT5L00 datasheet linkRES SMD 0.005 OHM 1% 1/8W 0402CSRF0402FT5L00RES SMD 0.005 OHM 1% 1/8W 040213035 - Immediate
CSRF0402FT5L00 product page link

10 milliohm Current Sense Resistor

ImageManufacturer Part NumberDescriptionAvailable Quantity
CSRF0402FT10L0 datasheet linkRES SMD 0.01 OHM 1% 1/8W 0402CSRF0402FT10L0RES SMD 0.01 OHM 1% 1/8W 040253040 - Immediate
CSRF0402FT10L0 product page link
English  |  Español
Published: 2013-07-02