FL-1K Serial Flash Memory

Cypress' 16 Mb, 32 Mb, and 64 Mb, 3 V serial Flash memory

Image of Cypress' FL-1K Serial Flash MemoryThe serial Flash memory from Cypress offers high performance, small sectors, and enhanced security. The family of quad I/O serial Flash memory features high performance (108 MHz clock frequency), 4 Kbyte sectors, and security to support the diverse needs of embedded customers. The flexible data protection and one-time-programmable (OTP) features help prevent unintentional programming errors and hacking, allowing for a more secure user experience and high levels of system integrity. Reduce your overall system cost with lower pin counts. With flexible sector architecture, this family is an ideal solution for set-top boxes, digital televisions, printers, home networking, smart meters, tablets and next-generation computers, industrial, consumer, and automotive applications. Software drivers and, Linux support in conjunction with the Cypress flash file system make designing with Cypress serial flash easy.

Features and Benefits
  • 3.0 V
  • 16 Mb, 32 Mb, and 64 Mb density
  • 8/16-pin SOIC, 8-land 6 x 5 USON, 24-ball BGA 6 x 8, KGD/KGW
  • 4 KB uniform sectors for efficient erase and program-code management
  • Granular sector protection using the pointer-based protection scheme
  • Single, dual, and quad up to 108 MHz clock frequency SPI interfaces
  • Industrial (-40° to +85°) and automotive (-40° to 105°C)
  • Three one-time-programmable (OTP) security registers (256 bytes each)
  • Enhanced write protection of memory range with lock-down and OTP option
  • JESD126 serial flash discoverable parameters (SFDP) support
  • 100K cycle minimum endurance
  • Cypress flash file system (FFS)

FL-1K Serial Flash Memory

ImageManufacturer Part NumberDescriptionAvailable Quantity
S25FL116K0XMFI041 datasheet linkIC FLASH 16MBIT 108MHZ 8SOICS25FL116K0XMFI041IC FLASH 16MBIT 108MHZ 8SOIC6738 - Immediate
S25FL116K0XMFI041 product page link
S25FL116K0XMFI011 datasheet linkIC FLASH 16MBIT 108MHZ 8SOICS25FL116K0XMFI011IC FLASH 16MBIT 108MHZ 8SOIC6369 - Immediate
S25FL116K0XMFI011 product page link
S25FL164K0XMFI003 datasheet linkIC FLASH 64MBIT 108MHZ 16SOICS25FL164K0XMFI003IC FLASH 64MBIT 108MHZ 16SOIC2283 - Immediate
S25FL164K0XMFI003 product page link
S25FL164K0XNFI010 datasheet linkIC FLASH 64MBIT 108MHZ 8WSONS25FL164K0XNFI010IC FLASH 64MBIT 108MHZ 8WSON2438 - Immediate
S25FL164K0XNFI010 product page link
S25FL164K0XBHI023 datasheet linkIC FLASH 64MBIT 108MHZ 24BGAS25FL164K0XBHI023IC FLASH 64MBIT 108MHZ 24BGA3397 - Immediate
S25FL164K0XBHI023 product page link
S25FL164K0XBHI033 datasheet linkIC FLASH 64MBIT 108MHZ 24BGAS25FL164K0XBHI033IC FLASH 64MBIT 108MHZ 24BGA1389 - Immediate
S25FL164K0XBHI033 product page link
S25FL164K0XMFI001 datasheet linkIC FLASH 64MBIT 108MHZ 16SOICS25FL164K0XMFI001IC FLASH 64MBIT 108MHZ 16SOIC798 - Immediate
S25FL164K0XMFI001 product page link
S25FL164K0XNFI011 datasheet linkIC FLASH 64MBIT 108MHZ 8WSONS25FL164K0XNFI011IC FLASH 64MBIT 108MHZ 8WSON679 - Immediate
S25FL164K0XNFI011 product page link
S25FL164K0XMFI000 datasheet linkIC FLASH 64MBIT 108MHZ 16SOICS25FL164K0XMFI000IC FLASH 64MBIT 108MHZ 16SOIC727 - Immediate
S25FL164K0XMFI000 product page link
S25FL164K0XBHI030 datasheet linkIC FLASH 64MBIT 108MHZ 24BGAS25FL164K0XBHI030IC FLASH 64MBIT 108MHZ 24BGA379 - Immediate
S25FL164K0XBHI030 product page link
S25FL164K0XBHI020 datasheet linkIC FLASH 64MBIT 108MHZ 24BGAS25FL164K0XBHI020IC FLASH 64MBIT 108MHZ 24BGA38 - Immediate
S25FL164K0XBHI020 product page link
Published: 2013-12-10