MINT2270 Power Supply

SL Power and Digi-Key offer a 270 W dual output medical power supply

Image of SL Power Electronics' MINT2270The MINT2270 Condor 270 W dual output series power supply from SL Power Electronics is a compact, open-frame design measuring only 3.35 in x 7.17 in x 1.17 in (85 mm x 182 mm x 30 mm). It has a typical full-load efficiency of 90% with remote ON/OFF by PS-ON signal. This robust, dual output power supply with 5 V at 0.2 A and 24 V at 11.25 A is intended for use in a wide range of medical equipment featuring motors that require logic or intelligence, such as bone saws and blood separation equipment.

To provide flexibility for use anywhere in the world, the MINT2270 family features a universal 100-240 VAC input. The series is protected against over voltage, over current, short circuiting and over temperature, and has AC-OK and DC-OK active signals to provide status indications for the AC and DC inputs.

SL Power’s MINT2270 AC/DC power supplies feature interleaving technology for power-factor correction, which distributes magnetics to improve thermal management and reduces the amount of input and output current ripple. The family also carries a complete set of medical safety approvals including EN/IEC/UL 60601-1 and CSA 22.2 Number 601-1. In addition, the MINT2270 family is CE and RoHS compliant.

Features

  • Size: 3.35" x 7.17" x 1.17"
  • Up to 90% efficiency typical
  • Natural interleaving technology for PFC
  • LLC technology for DC converter
  • Remote ON/OFF by PS-ON signal
  • DC-OK, AC-OK signal active
  • Medical approval - EN60601-1

Mint2270

ImageManufacturer Part NumberDescriptionPart StatusTypeNumber of OutputsAvailable Quantity
MINT2270A1976E01 datasheet linkAC/DC CONVERTER 5V 24V 270WMINT2270A1976E01AC/DC CONVERTER 5V 24V 270WActiveOpen Frame219 - Immediate
MINT2270A1976E01 product page link
Published: 2012-06-29