MB60 Series AC/DC Power Supplies

SL Power's MB60 series of compact, convection cooled AC/DC power supplies that feature a wide temperature range

Image of SL Power Electronics' MB60 Series SL Power Electronics announces its MB60 single-output, convection cooled, wide temperature range power supply that is one of only a few available on the market to provide 60 W of power in an ultra-compact package of 2” x 3” x 1”. The MB60 series models provide a reliable power source that is fully-compliant to the applicable safety and EMC standards. These models will allow easy integration into many medical applications. All models are CE marked to low-voltage directive and approved to medical standards of IEC60601-1 3rd edition with 2 MOPP.

This compact series of power supply operates from -10°C to 80°C with -40°C start up, eliminating the requirement for an AC heating element in outdoor applications. The MB60 provides 40 W of power delivery at 70°C, which is 10 W more power output than any other power supply in its class available on the market. With no minimum load required to operate the supply and total noise and ripple at just 1%, the four standard models are fully-protected against short circuit, overload, and-over temperature. An overvoltage protection circuit will prevent the supply from damaging the host product.

MB60 Series AC/DC Power Supplies

ImageManufacturer Part NumberDescriptionAvailable Quantity
MB60S12K datasheet linkAC/DC CONVERTER 12V 55WMB60S12KAC/DC CONVERTER 12V 55W96 - Immediate
MB60S12K product page link
MB60S24K datasheet linkAC/DC CONVERTER 24V 60WMB60S24KAC/DC CONVERTER 24V 60W142 - Immediate
MB60S24K product page link
MB60S48K datasheet linkAC/DC CONVERTER 48V 60WMB60S48KAC/DC CONVERTER 48V 60W64 - Immediate
MB60S48K product page link
MB60S15K datasheet linkAC/DC CONVERTER 15V 60WMB60S15KAC/DC CONVERTER 15V 60W37 - Immediate
MB60S15K product page link
English  |  Español
Published: 2014-04-16