CINT3110 Series AC/DC power supplies

SL Power's CINT3110 series of triple-output AC/DC power supplies for test and measurement, diagnostic, and industrial applications

Image of SL Power Electronics' CINT3110 SeriesSL Power Electronics announces the latest offering in its power-dense product line, the CINT3110 AC/DC power solution. As with SL Power’s other high-density open-frame AC/DC industrial/ITE power supplies, the CINT3110 is approved to the highest safety standards, including EN/IEC/UL60950-1, 2nd edition. Ideal for test and measurement, diagnostic, process control, and other industrial applications, the CINT3110 series triple-output power supplies provide a highly reliable and energy-efficient power solution in a small form-factor at an affordable cost.

The CINT3110 series operates from -10°C to +70°C over a 90 to 264 VAC input range. Fully compliant to EN61000 requirements for static discharge, conducted and radiated RF, EFT/burst, line surge, magnetic field, line flicker, and voltage-dip immunity, the CINT3110 series guarantees operation in industrial applications where power sources are unstable.

Measuring only 2” x 4” and less than 1 U (1.3”) high, the CINT3110 is ideal for 1 U-high rack-mount enclosures and other size-constrained equipment. Featuring an open-frame design, the power supply provides 110 W of output power with up to 90 percent efficiency at 240 VAC. The triple-output power capabilities eliminate cross talk and provide tightly regulated DC power in a variety of configurations that save users' costs by eliminating the need for additional DC/DC converters.

The CINT3110 models provide three outputs, featuring a 5 V main output and various combinations of auxiliary outputs (+/-12 V, +/-15 V, +/-24 V). The main +5 V output can deliver 10 A continuously with standard convection cooling, and up to 14 A with forced air cooling. The 24 V outputs can supply 3 A and 4 A respectively. All three outputs are tightly regulated; the 5 V output is maintained to within +/- 2 percent for all normal line and load conditions, and has a maximum ripple of 50 mV peak-to-peak.

Available in three models, the CINT3110 power supply has a wide temperature range delivering fully-rated output power while operating within an ambient temperature range of -10°C to +70°C with standard interface signals.

This product is also certified to the stringent EMC requirements for applications requiring Class B EMI and Class A, B, C and D of IEC61000-3-2 for line harmonic emissions. In addition, the models have been HALT tested for durability and have more than 400,000 hours of demonstrated Mean Time Between Failure (MTBF). In addition, the CINT3110 has cUL, CE, CB, and DEMKO approval markings and features a 3-year warranty.

CINT3110 Series AC/DC Power Supplies

ImageManufacturer Part NumberDescriptionAvailable Quantity
CINT3110A1708K01 datasheet linkAC/DC CONVERTER 5V +/-15V 80WCINT3110A1708K01AC/DC CONVERTER 5V +/-15V 80W90 - Immediate
CINT3110A1708K01 product page link
CINT3110A1908K01 datasheet linkAC/DC CONVERTER 5V +/-24V 80WCINT3110A1908K01AC/DC CONVERTER 5V +/-24V 80W58 - Immediate
CINT3110A1908K01 product page link
CINT3110A0508K01 datasheet linkAC/DC CONVERTER 5V +/-12V 80WCINT3110A0508K01AC/DC CONVERTER 5V +/-12V 80W40 - Immediate
CINT3110A0508K01 product page link
English  |  Español
Published: 2014-04-15