CINT1275 275 W Power Supplies

SL Power Electronics' highly efficient power supplies with active current share

Image of SL Power Electronics' CINT1275 275 W Power SuppliesSL Power Electronics introduces the feature rich CINT1275 series providing 275 watts with forced air and active current share for redundant applications. This new single output power supply comes in 3” x 5” footprint with wide input range of 90 to 264 VAC and reaches over 90% efficiency.

The CINT1275 series easily fits in 1U chassis and provides isolated 12 V/1 A fan output, 5 V standby voltage and features like remote inhibit, over temperature protection and remote sense. It is CE marked to the low voltage directive and approved to ITE standards of EN60950, 2nd edition by safety agency regulatory bodies, making it an ideal choice for worldwide applications.

Features

  • 3" x 5" x 1.38” package
  • Up to 275 W of AC-DC power
  • 180 W convection cooled
  • 275 W with air flow
  • Universal input 90-264 VAC
  • Meets Class B EMI, conducted
  • Fits 1 U applications
  • Approved to EN/CSA/UL/IEC 60950-1, 2nd edition
  • Efficiency up to 90%

CINT1275 275 W Power Supplies

ImageManufacturer Part NumberDescriptionAvailable Quantity
CINT1275A1214K01 datasheet linkAC/DC CONVERTER 12V 180WCINT1275A1214K01AC/DC CONVERTER 12V 180W35 - Immediate
CINT1275A1214K01 product page link
CINT1275A2414K01 datasheet linkAC/DC CONVERTER 24V 180WCINT1275A2414K01AC/DC CONVERTER 24V 180W1 - Immediate
CINT1275A2414K01 product page link
Published: 2012-07-12