Si50x CMEMS Programmable Oscillators

Silicon Labs' Si50x CMEMS® programmable oscillators and field programmer board

Image of Silicon Laboratories' Si50x CMEMS® Programmable OscillatorsSilicon Labs’ CMEMS field programmer kit creates custom samples instantly with any supported frequency or product configuration. The kit provides an instant orderable part number and data sheet addendum with the OPN, device configuration, date created, and user name for easy record keeping. The kit is compatible with most future Silicon Labs CMEMS devices.

The field programming kit includes:

  • Si501-2-3-4 field programmer board
  • USB Type B retractable cable
  • 5 pieces Si501-PROG-BAX - 3.2 x 4 mm blank parts
  • 5 pieces Si501-PROG-CAX - 2.5 x 3.2 mm blank parts
  • 5 pieces Si501-PROG-DAX - 2 x 2.5 mm blank parts
  • Each kit requires an up-to-date version of the Windows-based software to program the CMEMS devices.
Download the Si501-2-3-4 Field Programmer Board Software

Si50x CMEMS Field Programmer Board User's Guide

Si50x CMEMS® Oscillators

Silicon Labs’ Si50x CMEMS® oscillator family provides highly reliable MEMS oscillators to replace standard crystal oscillators (XO). The CMEMS benefits include 10-year guaranteed frequency stability at ±20ppm including shock, vibration, voltage and aging, at constant operation across the industrial temperature range of -40°C to 85°C. Other less stringent performance levels are also available. The configurable device supports any frequency between 32 kHz and 100 MHz, configurable output rise and fall times, and configurable OE functionality for ultra-low-power sleep states. The family is drop-in compatible to general purpose XO sockets in 4-pin 3.2 x 5 mm, 2.5 x 3.2 mm, and 2 x 2.5 mm packages.

View Block Diagram

LVCMOS CMEMS® Programmable Oscillators

Programmer

ImageManufacturer Part NumberDescriptionAvailable Quantity
SI50X-FPB1-CUST datasheet linkFIELD PROGRAMMER CMEMSSI50X-FPB1-CUSTFIELD PROGRAMMER CMEMS0SI50X-FPB1-CUST product page link

Eval Board

ImageManufacturer Part NumberDescriptionAvailable Quantity
BOARD EVAL C-MEMS OSCILLATORSI501-2-3-4-EVBBOARD EVAL C-MEMS OSCILLATOR0SI501-2-3-4-EVB product page link

Si50x Series Oscillators

ImageManufacturer Part NumberDescriptionTypeProgrammable TypeAvailable Quantity
OSC PROG LVCMOS 1.7V-3.6V EN/DS501AAA-ABAFOSC PROG LVCMOS 1.7V-3.6V EN/DSCMEMS®Programmed by Digi-Key (Enter your frequency in Web Order Notes)0501AAA-ABAF product page link
OSC PROG LVCMOS 1.7V-3.6V EN/DS501AAA-ABAGOSC PROG LVCMOS 1.7V-3.6V EN/DSCMEMS®Programmed by Digi-Key (Enter your frequency in Web Order Notes)0501AAA-ABAG product page link
OSC PROG LVCMOS 1.7V-3.6V EN/DS501AAA-ACAFOSC PROG LVCMOS 1.7V-3.6V EN/DSCMEMS®Programmed by Digi-Key (Enter your frequency in Web Order Notes)0501AAA-ACAF product page link
OSC PROG LVCMOS 1.7V-3.6V EN/DS501AAA-ACAGOSC PROG LVCMOS 1.7V-3.6V EN/DSCMEMS®Programmed by Digi-Key (Enter your frequency in Web Order Notes)0501AAA-ACAG product page link
OSC PROG LVCMOS 1.7V-3.6V EN/DS501AAA-ADAFOSC PROG LVCMOS 1.7V-3.6V EN/DSCMEMS®Programmed by Digi-Key (Enter your frequency in Web Order Notes)0501AAA-ADAF product page link
View More

Si50X Series Embedded Microcontrollers

ImageManufacturer Part NumberDescriptionCore ProcessorCore SizeAvailable Quantity
C8051F120-GQ datasheet linkIC MCU 8BIT 128KB FLASH 100TQFPC8051F120-GQIC MCU 8BIT 128KB FLASH 100TQFP80518-Bit1606 - Immediate
C8051F120-GQ product page link
C8051F500-IQ datasheet linkIC MCU 8BIT 64KB FLASH 48QFPC8051F500-IQIC MCU 8BIT 64KB FLASH 48QFP80518-Bit234 - Immediate
C8051F500-IQ product page link
C8051F537A-IT datasheet linkIC MCU 8BIT 2KB FLASH 20TSSOPC8051F537A-ITIC MCU 8BIT 2KB FLASH 20TSSOP80518-Bit76 - Immediate
C8051F537A-IT product page link
C8051F536A-IM datasheet linkIC MCU 8BIT 2KB FLASH 20QFNC8051F536A-IMIC MCU 8BIT 2KB FLASH 20QFN80518-Bit0C8051F536A-IM product page link
C8051F537A-IM datasheet linkIC MCU 8BIT 2KB FLASH 20QFNC8051F537A-IMIC MCU 8BIT 2KB FLASH 20QFN80518-Bit0C8051F537A-IM product page link
View More
English  |  Español
Published: 2013-08-19