BR200 Series POL Converter Module

Sanken's BR200 POL converter modules are board surface-mount type, DC/DC power modules

Image of Sanken Electric Co's BR200 Series POL Converter ModuleThe Sanken BR200 series consists of thin-type POL converter modules with an industry-standard exterior shape and footprint. They are responsive to very-high-speed loads and compatible with ceramic capacitors.

These products can be used as design-free POL converters for 5 V or 12 V system intermediate buses. They can be configured easily, reducing overall design time, and allowing reuse of designs. Miniaturization was achieved by high-frequency switching technology, saving space on the application PCB. Soldering capability has been significantly improved by adoption of end-face through holes.

Applications include communication devices, computer servers, and other low-power conversions.

Features and Benefits
  • Industry-standard footprint
  • Improved soldering: gold-plated pads and side notches
  • Synchronized rectifying-type step-down chopper
  • High power
  • High efficiency: 88.5% to 96.4%
  • Operating temperature range: –40°C to 85°C
  • Input voltage range: 7 to 14 VDC
  • Output current range: 10 A and 20 A
  • Operating frequency: 300 to 600 kHz
  • Overcurrent protection function

BR200 Series

ImageManufacturer Part NumberDescriptionTypeNumber of OutputsAvailable Quantity
BR200 datasheet linkIC MODULE DC/DC CONV 10ABR200IC MODULE DC/DC CONV 10ANon-Isolated PoL Module10BR200 product page link
BR201 datasheet linkIC MODULE DC/DC CONV 10ABR201IC MODULE DC/DC CONV 10ANon-Isolated PoL Module118 - Immediate
BR201 product page link
BR204 datasheet linkIC MODULE DC/DC CONV 10ABR204IC MODULE DC/DC CONV 10ANon-Isolated PoL Module10BR204 product page link
BR205 datasheet linkIC MODULE DC/DC CONV 10ABR205IC MODULE DC/DC CONV 10ANon-Isolated PoL Module10BR205 product page link
BR202 datasheet linkIC MODULE DC/DC CONV 20ABR202IC MODULE DC/DC CONV 20ANon-Isolated PoL Module10BR202 product page link
BR203 datasheet linkIC MODULE DC/DC CONV 20ABR203IC MODULE DC/DC CONV 20ANon-Isolated PoL Module120 - Immediate
BR203 product page link
BR206 datasheet linkIC MODULE DC/DC CONV 20ABR206IC MODULE DC/DC CONV 20ANon-Isolated PoL Module120 - Immediate
BR206 product page link
Published: 2013-08-19