ML8511 UV Sensor

Ultra-Violet sensor from ROHM Semiconductor is suitable for indoor or outdoor use

Image of ROHM Semiconductor's ML8511 UV SensorThe ML8511 UV sensor from ROHM Semiconductor is suitable for acquiring UV intensity indoors or outdoors. The ML8511 is equipped with an internal amplifier that converts photo-current to voltage depending on the UV intensity. This unique feature offers an easy interface to external circuits such as ADC. In the power-down mode, typical standby current is 0.1 μA, enabling longer battery life.

Features

  • Photodiode sensitive to UV-A and UV-B
  • Embedded operational amplifier
  • Analog voltage output
  • Low supply current (300 μA typ.) and low standby current (0.1 μA typ.)
  • Small and thin surface-mount package (4.0 x 3.7 x 0.73 mm, 12-pin ceramic QFN)
Applications
  • Smartphones
  • Watches
  • Weather stations
  • Bicycle navigation
  • Accessories
  • Gaming

ML8511 UV Sensors

ImageManufacturer Part NumberDescriptionAvailable Quantity
ML8511-00FCZ05B datasheet linkUV SENSOR W/AMPML8511-00FCZ05BUV SENSOR W/AMP380 - Immediate
ML8511-00FCZ05B product page link
ML8511_REFBOARD datasheet linkBOARD REFERENCE UV ML8511ML8511_REFBOARDBOARD REFERENCE UV ML851122 - Immediate
ML8511_REFBOARD product page link
Published: 2014-02-17