BD9Ax Series Switching Regulators

Synchronous buck converter (DC/DC) with integrated MOSFET from ROHM Semiconductor

Image of ROHM Semiconductor's BD9Ax Series Switching RegulatorsROHM Semiconductor's BD9Ax series is offered in a range of output currents (up to 6 A), and all models within the series are pin-compatible with one another, enabling selection of the optimum solution to fit system needs. In addition, the advanced design automatically switches between PWM Mode for heavier load currents and PFM Mode during lighter loads, ensuring optimum performance and energy efficiency.

Applications
  • Industrial, commercial and medical
  • Storage devices (HDD/SSD)
  • Printers, notebook/tablet PCs, servers
  • Distributed power systems
  • Gaming equipment
  • Power supplies

BD9Ax Series Switching Regulators

ImageManufacturer Part NumberDescriptionAvailable Quantity
BD9A300MUV-E2 datasheet linkIC REG BUCK ADJ 3A SYNC 16VQFNBD9A300MUV-E2IC REG BUCK ADJ 3A SYNC 16VQFN5849 - Immediate
BD9A300MUV-E2 product page link
Published: 2014-01-29