BD831 Switching Regulators

ROHM’s high efficiency, high frequency switching regulators with built-in FETs

BD831 Switching RegulatorsWith built-in FETs, ROHM’s BD831 family of step-down switching regulators features a wide input voltage range and high operating frequency. High efficiency is achieved through utilization of a proprietary pulse skip control system and synchronous rectifier circuit. Additional advantages include integrated gain and phase compensation and multiple protection circuits.

The BD831 family’s high level of component integration allows for easy production of small power supplies. In addition, the high frequency operation of 1.0 MHz or 1.5 MHz allows for the use of smaller external inductors or capacitors. Capable of withstanding 1.2 A/15 V operation, these devices incorporate a Pch/Nch synchronous rectification switch.

BD831 Switching Regulators

ImageManufacturer Part NumberDescriptionAvailable Quantity
BD8313HFN-TR datasheet linkIC REG BUCK ADJ 1.2A SYNC 8HSONBD8313HFN-TRIC REG BUCK ADJ 1.2A SYNC 8HSON3860 - Immediate
BD8313HFN-TR product page link
BD8312HFN-TR datasheet linkIC REG BUCK ADJ 1A SYNC 8HSONBD8312HFN-TRIC REG BUCK ADJ 1A SYNC 8HSON8386 - Immediate
BD8312HFN-TR product page link
Published: 2010-04-26