RACT20 Series AC/DC LED Driver

AC/DC LED Driver from RECOM Power is dimmable down to zero with no flicker

Image of Recom Power's RACT20 Series AC/DC LED DriverRECOM’s RACT20 Series LED Driver is a great addition to the RECOM LightLine LED driver family. This driver is a constant current dimmable AC/DC source for driving high power LED applications. The TRIAC dimming function works with leading or trailing edge dimmers, and comes with linear dimming down to 0%. This driver is suitable for indoor LED lighting systems and can power 5 to 15 high-power LEDs or single LED arrays.

These AC/DC drivers are available with either 230 VAC or 115 VAC input. They offer 20 watts and can support 5 to 15 power LEDs or LED chains, with constant currents of 350, 500, 700, or 1050 mA. The power factor (PFC) is greater than 95% and therefore exceeds that required by the EN 61000-3-2 standard. RACT20-drivers are designed for class IP20 indoor applications and measure only 32.6 x 16.5 x 11.1 mm (L x W x H). They are EN/UL 60950-1 certified with a “Design Lifetime” over 70,000 hours and a 5 year warranty.

Features
  • 20 W Dimmable AC-DC LED Power Supply
  • 350mA, 500 mA, 700 mA or 1050 mA Outputs
  • Drives 5 to 15 High Brightness LEDs
  • Output Connector to avoid mis-wiring
  • Active Power Factor Correction greater than 0.95
  • 3.75 kVAC Isolation
  • 5 Year Warranty
  • Universal AC Input

RACT20 Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
RACT20-500 datasheet linkLED SUPPLY CC AC/DC 21-39V 500MARACT20-500LED SUPPLY CC AC/DC 21-39V 500MA16 - Immediate
391 - Factory Stock
RACT20-500 product page link
RACT20-500-US datasheet linkLED SUPPLY CC AC/DC 21-39V 500MARACT20-500-USLED SUPPLY CC AC/DC 21-39V 500MA7 - Immediate
50 - Factory Stock
RACT20-500-US product page link
RACT20-1050-US datasheet linkLED SUPPLY CC AC/DC 12-18V 1.05ARACT20-1050-USLED SUPPLY CC AC/DC 12-18V 1.05A6 - Immediate
944 - Factory Stock
RACT20-1050-US product page link
RACT20-350 datasheet linkLED SUPPLY CC AC/DC 30-56V 350MARACT20-350LED SUPPLY CC AC/DC 30-56V 350MA6 - Immediate
194 - Factory Stock
RACT20-350 product page link
RACT20-700-US datasheet linkLED SUPPLY CC AC/DC 15-28V 700MARACT20-700-USLED SUPPLY CC AC/DC 15-28V 700MA42 - Immediate
339 - Factory Stock
RACT20-700-US product page link
RACT20-1050 datasheet linkLED SUPPLY CC AC/DC 12-18V 1.05ARACT20-1050LED SUPPLY CC AC/DC 12-18V 1.05A7 - Immediate
RACT20-1050 product page link
RACT20-700 datasheet linkLED SUPPLY CC AC/DC 15-28V 700MARACT20-700LED SUPPLY CC AC/DC 15-28V 700MA3 - Immediate
34 - Factory Stock
RACT20-700 product page link
RACT20-350-US datasheet linkLED SUPPLY CC AC/DC 30-56V 350MARACT20-350-USLED SUPPLY CC AC/DC 30-56V 350MA4 - Immediate
447 - Factory Stock
RACT20-350-US product page link
Published: 2012-06-29