Constant Current and Constant Voltage LED Drivers

Qualtek offers high-efficiency LED drivers with full-range universal inputs of 90 VAC to 305 VAC

Image of Qualtek Electronics Corporation's Constant-Current and Constant-Voltage LED DriversQualtek Electronics offers constant-current and constant-voltage LED drivers. Both feature high-efficiency and reliability with full-range universal inputs of 90 VAC to 305 VAC.

Constant-current LED Driver Features Constant-voltage LED Driver Features
  • Built-in active PFC function
  • Output protections: OVP/SCP/OTP
  • Lightning protection
  • Waterproof
  • Output current from 0.35 A to 8.33 A
  • Output power of 25 W to 200 W
  • Built-in active PFC function
  • Output protections: OLP/OVP/SCP/OTP
  • Lightning protection
  • Waterproof
  • Output power of 25 W to 300 W
  • DC outputs of 12 V to 150 V

Constant-Current and Constant-Voltage LED Drivers

ImageManufacturer Part NumberDescriptionAvailable Quantity
PLC-075S070 datasheet linkLED SUPPLY CC AC/DC 54-108VPLC-075S070LED SUPPLY CC AC/DC 54-108V15 - Immediate
PLC-075S070 product page link
PLC-040S140 datasheet linkLED SUPPLY CC AC/DC 10-25V 1.4APLC-040S140LED SUPPLY CC AC/DC 10-25V 1.4A1 - Immediate
PLC-040S140 product page link
PLC-025S062D datasheet linkLED SUPPLY CC AC/DC 13-40V 620MAPLC-025S062DLED SUPPLY CC AC/DC 13-40V 620MA0PLC-025S062D product page link
PLC-025S070D datasheet linkLED SUPPLY CC AC/DC 12-36V 700MAPLC-025S070DLED SUPPLY CC AC/DC 12-36V 700MA0PLC-025S070D product page link
PLC-025S045D datasheet linkLED SUPPLY CC AC/DC 19-56V 450MAPLC-025S045DLED SUPPLY CC AC/DC 19-56V 450MA0PLC-025S045D product page link
View More
Published: 2013-08-19