Toner Transfer System

Pulsar offers paper toner transfer and panels for laminating

Pulsar's Toner Transfer System

Pulsar's unique device imparts very high pressure with heated rollers unlike other brands that use flat heater plates without any pressure to speak of - those types of laminators do not work at all. This unit performs like a multi-thousand dollar "hot roll" laminator at an affordable price. The trick to all of this is that the manufacturer (GBC) externally heats the rollers by radiating heat into the neopreme-coated rollers positioned from heaters positioned 180º away from where the rollers touch each other, (eg. one heater mounted above the top roller and one below the bottom roller). This amazingly simple engineering trick makes manufacturing of this device inexpensive yet performs like the very expensive internally heated, large format hot roll laminators.

Toner Transfer System

ImageManufacturer Part NumberDescriptionAvailable Quantity
50-1501 datasheet linkPCB S/S .032" 8X10" 1/2OZ 2PANEL50-1501PCB S/S .032" 8X10" 1/2OZ 2PANEL212 - Immediate
50-1501 product page link
50-1502 datasheet linkPCB D/S .032" 8X10" 1/2OZ 2PANEL50-1502PCB D/S .032" 8X10" 1/2OZ 2PANEL136 - Immediate
50-1502 product page link
50-1101 datasheet linkPAPER TONER TRANSFER, 10 SHEETS50-1101PAPER TONER TRANSFER, 10 SHEETS248 - Immediate
50-1101 product page link
LAMINATOR PCB .032" 120VAC50-1301ALAMINATOR PCB .032" 120VAC050-1301A product page link
Published: 2008-11-12