LUXEON TX Emitters

LUMILEDS' extreme efficacy will transform your next market leading luminaire

Image of LUMILEDS' LUXEON TX EmittersLUMILEDS' LUXEON TX emitters are illumination grade LEDs designed to deliver high-efficacy with high-flux density to enable directional and high-lumen applications. With freedom from Binning™ and extreme performance, LUXEON TX emitters ensure system color point accuracy and provide lamp and luminaire designers with the flexibility to optimize for the highest possible efficacy or for low-system cost, in vast correlated color temperature (CCT) ranges at 70 CRI from 3000 K to 6500 K, at 80 and 85 CRI from 2700 K to 5000 K, and at 90 CRI from 2700 K to 3000 K.

Features Applications
  • Compact 3737 package
  • Typical Vf of 2.8 V and thermal resistance of 3 K/W
  • Hot tested at Tj = 85°C
  • Freedom from binning - 3 and 5 SDCM
  • Exceeds ENERGY STAR lumen maintenance requirements
  • UL-recognized component [E352519] with level 4 enclosure consideration
  • High-luminance for directional applications
  • Optimized for extreme efficacy
  • Excellent color consistency
  • Proven reliability


LUXEON TX Emitters

ImageManufacturer Part NumberDescriptionColorCCT (K)Available Quantity
L1T2-5770000000000 datasheet linkLED LUXEON COOL WHITE 5700K 2SMDL1T2-5770000000000LED LUXEON COOL WHITE 5700K 2SMDWhite, Cool5700K1456 - Immediate
L1T2-5770000000000 product page link
L1T2-4070000000000 datasheet linkLED LUXEON NEU WHITE 4000K 2SMDL1T2-4070000000000LED LUXEON NEU WHITE 4000K 2SMDWhite, Neutral4000K1147 - Immediate
L1T2-4070000000000 product page link
L1T2-5070000000000 datasheet linkLED LUXEON COOL WHITE 5000K 2SMDL1T2-5070000000000LED LUXEON COOL WHITE 5000K 2SMDWhite, Cool5000K864 - Immediate
L1T2-5070000000000 product page link
L1T2-2780000000000 datasheet linkLED LUXEON WARM WHITE 2700K 2SMDL1T2-2780000000000LED LUXEON WARM WHITE 2700K 2SMDWhite, Warm2700K0L1T2-2780000000000 product page link
L1T2-3080000000000 datasheet linkLED LUXEON WARM WHITE 3000K 2SMDL1T2-3080000000000LED LUXEON WARM WHITE 3000K 2SMDWhite, Warm3000K0L1T2-3080000000000 product page link
L1T2-2780300000000 datasheet linkLED LUXEON WARM WHITE 2700K 2SMDL1T2-2780300000000LED LUXEON WARM WHITE 2700K 2SMDWhite, Warm2700K (3-Step SDCM MacAdam Ellipse)0L1T2-2780300000000 product page link
English  |  Español
Published: 2013-11-05