PSA05X Series – 5 Watt Adapter

Phihong announces their 5 W USB adapter for personal electronics

Image of Phihong USA's PSA05X Series – 5 Watt Adapter Phihong introduces a low-cost, 5 W, fixed-blade, USB power adapter for personal electronics. The USB wall-plug adapter measures at just 1.65 by 1.65 by 0.87 inches, weighs 3 ounces, and comes in either a black or white case. It is available in four versions for the United States, United Kingdom, continental Europe, and Australia.

Designated the PSA05X, the USB wall-plug adapter has a Level V efficiency compliant output of 5 VDC and 1 A, which is ideal for small devices with touch screens, including smartphones, tablets, e-readers, GPS, and media players. Phihong’s 5 W USB charger is equipped with over-voltage, over-current, and short-circuit protection and has a no-load power draw of less than 0.03 W. In addition to Level V efficiency compliance, the wall-plug also features a 5-Star standby power rating, as well as regional safety approvals.

Features
  • Fixed blade
  • Halogen free
  • Low cost
  • Low profile
Applications
  • Smart phones
  • PDAs
  • Personal electronics
  • Digital cameras

PSA05X Series 5 W Adapters with Black Case

ImageManufacturer Part NumberDescriptionAvailable Quantity
PSA05E-050QA-H datasheet linkAC/DC WALL MOUNT ADAPTER 5V 5WPSA05E-050QA-HAC/DC WALL MOUNT ADAPTER 5V 5W1179 - Immediate
PSA05E-050QA-H product page link
PSA05S-050QA-H datasheet linkAC/DC WALL MOUNT ADAPTER 5V 5WPSA05S-050QA-HAC/DC WALL MOUNT ADAPTER 5V 5W1190 - Immediate
PSA05S-050QA-H product page link
PSA05K-050QA-H datasheet linkAC/DC WALL MOUNT ADAPTER 5V 5WPSA05K-050QA-HAC/DC WALL MOUNT ADAPTER 5V 5W1189 - Immediate
PSA05K-050QA-H product page link
PSA05A-050QA-H datasheet linkAC/DC WALL MOUNT ADAPTER 5V 5WPSA05A-050QA-HAC/DC WALL MOUNT ADAPTER 5V 5W34 - Immediate
PSA05A-050QA-H product page link

PSA05X Series 5 W Adapters with White Case

ImageManufacturer Part NumberDescriptionAvailable Quantity
PSA05E-050QW datasheet linkAC/DC WALL MOUNT ADAPTER 5V 5WPSA05E-050QWAC/DC WALL MOUNT ADAPTER 5V 5W0PSA05E-050QW product page link
PSA05S-050QW datasheet linkAC/DC WALL MOUNT ADAPTER 5V 5WPSA05S-050QWAC/DC WALL MOUNT ADAPTER 5V 5W0PSA05S-050QW product page link
PSA05K-050QW datasheet linkAC/DC WALL MOUNT ADAPTER 5V 5WPSA05K-050QWAC/DC WALL MOUNT ADAPTER 5V 5W0PSA05K-050QW product page link
PSA05A-050QW datasheet linkAC/DC WALL MOUNT ADAPTER 5V 5WPSA05A-050QWAC/DC WALL MOUNT ADAPTER 5V 5W0PSA05A-050QW product page link
Published: 2014-01-31