PDA125 Series

Phihong offers a 125 W series of high power, constant-current LED drivers

Image of Phihong USA's PDA125 SeriesPhihong USA has developed a constant-current external LED driver for high-power applications, including street and parking area lighting. The 125 W drivers are available in outputs of 700 mA, 1050 mA and 1400 mA. Combined with a wide range of operating temperatures, the drivers are ideal for high- power lighting installations in harsh environments.

The 125 W driver series is rated for universal inputs of 100 to 304 VAC, which is ideal for both North American 120 to 277 VAC, and European 230 to 240 VAC mains voltage ranges. The lighting power supplies are water resistant and fully potted, featuring an ingress protection rating of 65. The series also features an extremely wide range of operating temperatures, from -40°C to +60°C, making it ideal for a variety of applications outside of climate-controlled environments.

Bearing cUL/UL and CE compliance approvals, the LED driver series is also energy efficient, featuring typical ratings over 91% at inputs of 120 VAC and greater than 93% at inputs ranging from 230 to 277 VAC.

 

Features and Benefits Applications
  • The driver series is available in two variations:
    • PDA125W - features standard 0-10 V dimming, over-current, over-voltage, and short, and open-circuit protections, as well as brownout/brownout recovery and power-factor correction >0.9.
    • PDA125B - over-current, over-voltage, and short, and open-circuit protections, as well as brownout/brownout recovery and power factor correction >0.9.
  • Street lighting
  • Parking area lighting

PDA125B

ImageManufacturer Part NumberDescriptionTypeTopologyNumber of OutputsAvailable Quantity
PDA125B-700F datasheet linkLED SUPPLY CC AC/DC 134-178.6VPDA125B-700FLED SUPPLY CC AC/DC 134-178.6VConstant CurrentAC DC Converter150 - Immediate
PDA125B-700F product page link
PDA125B-1A0F datasheet linkLED SUPPLY CC AC/DC 84-119VPDA125B-1A0FLED SUPPLY CC AC/DC 84-119VConstant CurrentAC DC Converter149 - Immediate
PDA125B-1A0F product page link
PDA125B-1A4F datasheet linkLED SUPPLY CC AC/DC 67-89.3VPDA125B-1A4FLED SUPPLY CC AC/DC 67-89.3VConstant CurrentAC DC Converter149 - Immediate
PDA125B-1A4F product page link

PDA125W

ImageManufacturer Part NumberDescriptionTypeTopologyNumber of OutputsAvailable Quantity
PDA125W-1A4F datasheet linkLED SUPPLY CC AC/DC 67-89.3VPDA125W-1A4FLED SUPPLY CC AC/DC 67-89.3VConstant CurrentAC DC Converter1286 - Immediate
PDA125W-1A4F product page link
PDA125W-700F datasheet linkLED SUPPLY CC AC/DC 134-178.6VPDA125W-700FLED SUPPLY CC AC/DC 134-178.6VConstant CurrentAC DC Converter149 - Immediate
PDA125W-700F product page link
PDA125W-1A0F datasheet linkLED SUPPLY CC AC/DC 84-119VPDA125W-1A0FLED SUPPLY CC AC/DC 84-119VConstant CurrentAC DC Converter138 - Immediate
PDA125W-1A0F product page link
English  |  Español
Published: 2014-04-28