PDA037 Series LED Driver

PHIHONG offers a 37 W constant-current LED driver with four outputs

Image of PHIHONG USA's PDA037 SeriesPHIHONG USA has developed a multi-channel driver designated the PDA037W-350G. The driver is equipped with four outputs of 350 mA and offers 0-10 V dimming capability. It is ideal for linear fluorescent replacement fixtures. The power supply satisfies all ENERGY STAR requirements governing power supplies in solid-state lighting luminaires.

The power supply features four constant-current outputs of 350 mA at a nominal output voltage of 24.5 VDC. With the AC input range of 90 to 304 VAC, the driver can be operated at the standard North American mains voltages of 120 or 277 VAC for residential, commercial, and industrial applications. The driver bears safety approval from UL, meeting UL8750, and has outputs that are Class 2 per UL1310, making it appropriate for linear fluorescent replacement installations.

With an operation rated between 0°C and 50°C, the PDA037W is water resistant, and fully potted with ingress protection ratings of 65. The driver exhibits high efficiency and reliability, with minimum efficiency ratings ranging from 82% at 120 VAC input to over 84% at 277 VAC input. The calculated lifetime of the PDA037W is 50K hours at full load and an ambient temperature of 50°C.

Designed to be incorporated into retrofit fixtures in office lighting and other commercial overhead installations, the series measures 242 mm x 43.5 mm x 30.5 mm and weighs 675 g.

Features and Benefits

  • LED driver comes fully equipped with input over-current and short-circuit protection, as well as output over-voltage and open-circuit protection.
  • Minimum power-factor correction greater than 0.9
  • Comes with a standard five-year warranty

Applications

  • Residential, commercial, and industrial indoor and outdoor lighting

PDA037 Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
PDA037W-350G datasheet linkLED SUPPLY CC AC/DC 22-26.5VPDA037W-350GLED SUPPLY CC AC/DC 22-26.5V96 - Immediate
PDA037W-350G product page link

Related parts - PDA series

ImageManufacturer Part NumberDescriptionAvailable Quantity
PDA006A-1A0B datasheet linkLED SUPPLY CC AC/DC 4-6V 1APDA006A-1A0BLED SUPPLY CC AC/DC 4-6V 1A248 - Immediate
PDA006A-1A0B product page link
PDA006A-700B datasheet linkLED SUPPLY CC AC/DC 5-8.6V 700MAPDA006A-700BLED SUPPLY CC AC/DC 5-8.6V 700MA246 - Immediate
PDA006A-700B product page link
PDA006A-350B datasheet linkLED SUPPLY CC AC/DC 9-17V 350MAPDA006A-350BLED SUPPLY CC AC/DC 9-17V 350MA233 - Immediate
PDA006A-350B product page link
PDA030A-2A1B datasheet linkLED SUPPLY CC AC/DC 6-14V 2.08APDA030A-2A1BLED SUPPLY CC AC/DC 6-14V 2.08A245 - Immediate
PDA030A-2A1B product page link
PDA028A-1A4B datasheet linkLED SUPPLY CC AC/DC 14-20V 1.4APDA028A-1A4BLED SUPPLY CC AC/DC 14-20V 1.4A242 - Immediate
PDA028A-1A4B product page link
PDA035A-1A0B datasheet linkLED SUPPLY CC AC/DC 26-35V 1APDA035A-1A0BLED SUPPLY CC AC/DC 26-35V 1A208 - Immediate
PDA035A-1A0B product page link
PDA125W-1A4F datasheet linkLED SUPPLY CC AC/DC 67-89.3VPDA125W-1A4FLED SUPPLY CC AC/DC 67-89.3V292 - Immediate
PDA125W-1A4F product page link
PDA015B-350C datasheet linkLED SUPPLY CC AC/DC 17.5-42VPDA015B-350CLED SUPPLY CC AC/DC 17.5-42V13 - Immediate
PDA015B-350C product page link
PDA030B-700C datasheet linkLED SUPPLY CC AC/DC 15-42V 750MAPDA030B-700CLED SUPPLY CC AC/DC 15-42V 750MA8 - Immediate
PDA030B-700C product page link
PDA010B-700C datasheet linkLED SUPPLY CC AC/DC 7.5-12VPDA010B-700CLED SUPPLY CC AC/DC 7.5-12V6 - Immediate
PDA010B-700C product page link
PDA012B-350C-R datasheet linkLED SUPPLY CC AC/DC 20-34.4VPDA012B-350C-RLED SUPPLY CC AC/DC 20-34.4V6 - Immediate
PDA012B-350C-R product page link
PDA012A-350C-H-R datasheet linkLED SUPPLY CC AC/DC 20-34.4VPDA012A-350C-H-RLED SUPPLY CC AC/DC 20-34.4V6 - Immediate
PDA012A-350C-H-R product page link
PDA080W-1A6G-R datasheet linkLED SUPPLY CC AC/DC 34-48V 1.67APDA080W-1A6G-RLED SUPPLY CC AC/DC 34-48V 1.67A12 - Immediate
PDA080W-1A6G-R product page link
PDA-PMD datasheet linkDIMMING MODULE FOR LEDPDA-PMDDIMMING MODULE FOR LED40 - Immediate
PDA-PMD product page link
PDA-LUMEN datasheet linkLUMEN MODULEPDA-LUMENLUMEN MODULE40 - Immediate
PDA-LUMEN product page link
PDA-DIM3A0 datasheet linkDIMMING MODULE FOR LEDPDA-DIM3A0DIMMING MODULE FOR LED36 - Immediate
PDA-DIM3A0 product page link
PDA-DIM2A5 datasheet linkTOUCH CONTROL FOR LED LIGHTINGPDA-DIM2A5TOUCH CONTROL FOR LED LIGHTING35 - Immediate
PDA-DIM2A5 product page link
PDA-WIFI datasheet linkWIFI MODULEPDA-WIFIWIFI MODULE30 - Immediate
PDA-WIFI product page link
PDA-DALI datasheet linkMODULE FOR LIGHTING FIXTUREPDA-DALIMODULE FOR LIGHTING FIXTURE26 - Immediate
PDA-DALI product page link
PDA-ILIGHT datasheet linkMODULE FOR LIGHTING FIXTUREPDA-ILIGHTMODULE FOR LIGHTING FIXTURE30 - Immediate
PDA-ILIGHT product page link
View More
English  |  Español
Published: 2014-04-28