Spinneret Web Server

Parallax's Spinneret Web Server is a small but feature packed development platform

Image of Parallax Inc's Spinneret Web ServerThe Parallax Propeller microcontroller, teamed with the WIZnet W5100 Ethernet controller, provides an ideal chipset for low-cost, low-power, embedded Ethernet applications. The Propeller microcontroller's multicore architecture and the W5100's hardware Ethernet stack allow a new level of parallelism and data throughput for robust and reliable embedded network applications.

The Spinneret Web Server may be small at less than 1½" by 4", but it is a feature packed development platform. The built-in microSD card socket and real-time clock allow ample room for time-stamped file and data storage and the oversized EEPROM can store non-volatile data for use when there is no microSD card present.

Features Applications
  • Propeller microcontroller
  • WIZnet W5100 Ethernet controller
  • microSD card socket
  • Real-time clock controller with backup capacitor
  • Embedded web server or network appliance
  • Network-to-serial bridge
  • Sensor network
  • Embedded networked control system
Specifications    
  • Power requirements: 3.0 VDC to 3.6 VDC or 4 VDC to 9 VDC, 175 mA typical when idle
  • Communication interface: 10BaseT/100BaseTX Ethernet and 3.3 V to 5 V asynchronous serial
 
  • Operating temperature: -40°F to +185°F (-40°C to +85°C)
  • Dimensions: 3.8" x 1.35" x 0.67" (9.7 cm x 3.4 cm x 1.7 cm) mounting hole centers separated by 3.5" x 1.0" (88.9 mm x 25.4 mm)

Spinneret Web Server

ImageManufacturer Part NumberDescriptionAvailable Quantity
32203 datasheet linkSPINNERET WEB SERVER32203SPINNERET WEB SERVER2 - Immediate
32203 product page link
Published: 2012-06-29