SK8/SC8 Series - Single and Dual Type N Power MOSFET

Panasonic's type N power MOSFETs offer low on-resistance and high-speed power switching for DC-DC converters

Image of Panasonic's SK8/SC8 Series - Single and Dual Type N Power MOSFETPanasonic, a worldwide leader in Semiconductor Products, is pleased to announce the SK8/SC8 Series Power MOSFET. The SK8/SC8 series features on-resistance values that are among the lowest in the industry by utilizing Panasonic’s ultra-fine processing technology. Integrated with a built-in heat sink and power package, the SK8/SC8 Series contributes to both higher efficiency and PCB downsizing. For higher-power requirements, Panasonic power packages provide the best solution.

Features Benefits
  • Low on-resistance: SK8603140L
    (RDS(on) = max. 2.2 mΩ at VDS=10 V)
  • High-speed switching: SK830321KL (Qg = 3.3 nC)
  • High-heat dissipation
  • Small-size package design
  • Higher efficiency
  • Suitable for DC-DC conversion circuits
  • Save PCB space
Industries Applications
  • Industrial machinery
  • Home appliances
  • Alternative energy
  • Medical electronics
  • Consumer electronics
  • DC-DC converters/power supplies
  • Smart meters/data management equipment
  • Laptop PCs/tablet PCs
  • Audio/telephones/toys/gaming devices
  • Printers


Hot New Technologies from Panasonic - Search the latest capacitive, resistive, inductive, electromechanical, RF, circuit and thermal protection, and semiconductors.

SK8/SC8 Series - Single and Dual Type N Power MOSFET

ImageManufacturer Part NumberDescriptionFET TypeTechnologyAvailable Quantity
SK8603190L datasheet linkMOSFET N-CH 30V 12A 8HSOSK8603190LMOSFET N-CH 30V 12A 8HSON-ChannelMOSFET (Metal Oxide)5217 - Immediate
SK8603190L product page link
SK830321KL datasheet linkMOSFET N-CH 30V 7A 8HSSOSK830321KLMOSFET N-CH 30V 7A 8HSSON-ChannelMOSFET (Metal Oxide)5000 - Immediate
SK830321KL product page link
SK8403180L datasheet linkMOSFET N-CH 30V 12A 8HSSOSK8403180LMOSFET N-CH 30V 12A 8HSSON-ChannelMOSFET (Metal Oxide)3000 - Immediate
SK8403180L product page link
SK8603160L datasheet linkMOSFET N-CH 30V 22A 8HSOSK8603160LMOSFET N-CH 30V 22A 8HSON-ChannelMOSFET (Metal Oxide)3000 - Immediate
SK8603160L product page link
SC8673040L datasheet linkMOSFET 2N-CH 30V 16A/46A 8-HSOSC8673040LMOSFET 2N-CH 30V 16A/46A 8-HSO2 N-Channel (Dual) AsymmetricalLogic Level Gate3000 - Immediate
SC8673040L product page link
SC8673010L datasheet linkMOSFET 2N-CH 30V 16A/40A 8-HSOSC8673010LMOSFET 2N-CH 30V 16A/40A 8-HSO2 N-Channel (Dual) AsymmetricalLogic Level Gate3000 - Immediate
SC8673010L product page link
SK8403190L datasheet linkMOSFET N-CH 30V 10A 8HSSOSK8403190LMOSFET N-CH 30V 10A 8HSSON-ChannelMOSFET (Metal Oxide)2421 - Immediate
SK8403190L product page link
SK8603180L datasheet linkMOSFET N-CH 30V 15A 8HSOSK8603180LMOSFET N-CH 30V 15A 8HSON-ChannelMOSFET (Metal Oxide)2850 - Immediate
SK8603180L product page link
SK8403170L datasheet linkMOSFET N-CH 30V 16A 8HSSOSK8403170LMOSFET N-CH 30V 16A 8HSSON-ChannelMOSFET (Metal Oxide)2472 - Immediate
SK8403170L product page link
SK8603170L datasheet linkMOSFET N-CH 30V 20A 8HSOSK8603170LMOSFET N-CH 30V 20A 8HSON-ChannelMOSFET (Metal Oxide)2971 - Immediate
SK8603170L product page link
SK8403160L datasheet linkMOSFET N-CH 30V 18A 8HSSOSK8403160LMOSFET N-CH 30V 18A 8HSSON-ChannelMOSFET (Metal Oxide)2999 - Immediate
SK8403160L product page link
SK8603150L datasheet linkMOSFET N-CH 30V 26A 8HSOSK8603150LMOSFET N-CH 30V 26A 8HSON-ChannelMOSFET (Metal Oxide)2986 - Immediate
SK8603150L product page link
SK8603140L datasheet linkMOSFET N-CH 30V 25A 8HSOSK8603140LMOSFET N-CH 30V 25A 8HSON-ChannelMOSFET (Metal Oxide)2970 - Immediate
SK8603140L product page link
Published: 2013-07-22