SD Memory

Panasonic SD Memory offers the high reliability demanded for industrial/automotive use

Image of Panasonic's SD MemoryPanasonic’s Industrial-Grade SD Memory cards feature high reliability for demanding applications. Panasonic assures reliability by improving the performance of the controller to provide high quality and long life. Other techniques that are used to achieve this are Wear Leveling, Bit Error Auto Refresh, Intelligent Data Writing, and Unique Algorithms to minimize data damage in the event of a power interruption.

Features
  • Temperature resistance
  • Electrostatic resistance
  • Impact resistance
  • Magnetic resistance
  • X-Ray resistance
  • Water resistance
  • Built-in fuse

SD Memory Cards

ImageManufacturer Part NumberDescriptionMemory TypeMemory SizeAvailable Quantity
RP-SDPC04DA1 datasheet linkMEMORY CARD SDHC 4GB CLASS 4 MLCRP-SDPC04DA1MEMORY CARD SDHC 4GB CLASS 4 MLCSDHC™4GB2035 - Immediate
RP-SDPC04DA1 product page link
RP-SDPC08DA1 datasheet linkMEMORY CARD SDHC 8GB CLASS 4 MLCRP-SDPC08DA1MEMORY CARD SDHC 8GB CLASS 4 MLCSDHC™8GB344 - Immediate
RP-SDPC08DA1 product page link
RP-SMKC04DA1 datasheet linkMEM CARD MICROSD 4GB CLASS 2 MLCRP-SMKC04DA1MEM CARD MICROSD 4GB CLASS 2 MLCmicroSD™4GB1070 - Immediate
RP-SMKC04DA1 product page link
RP-SDF02GDA1 datasheet linkMEMORY CARD SD 2GB CLASS 6 SLCRP-SDF02GDA1MEMORY CARD SD 2GB CLASS 6 SLCSD™2GB833 - Immediate
RP-SDF02GDA1 product page link
RP-SMKC08DA1 datasheet linkMEM CARD MICROSD 8GB CLASS 2 MLCRP-SMKC08DA1MEM CARD MICROSD 8GB CLASS 2 MLCmicroSD™8GB387 - Immediate
RP-SMKC08DA1 product page link
RP-SMKC16DA1 datasheet linkMEM CARD MICROSD 16GB CLASS2 MLCRP-SMKC16DA1MEM CARD MICROSD 16GB CLASS2 MLCmicroSD™16GB320 - Immediate
RP-SMKC16DA1 product page link
RP-SDF08GDA1 datasheet linkMEM CARD SDHC 8GB CLS10 UHS SLCRP-SDF08GDA1MEM CARD SDHC 8GB CLS10 UHS SLCSDHC™8GB216 - Immediate
RP-SDF08GDA1 product page link
RP-SDPC16DA1 datasheet linkMEM CARD SDHC 16GB CLASS 4 MLCRP-SDPC16DA1MEM CARD SDHC 16GB CLASS 4 MLCSDHC™16GB32 - Immediate
RP-SDPC16DA1 product page link
RP-SDF04GDA1 datasheet linkMEM CARD SDHC 4GB CLS10 UHS SLCRP-SDF04GDA1MEM CARD SDHC 4GB CLS10 UHS SLCSDHC™4GB46 - Immediate
RP-SDF04GDA1 product page link
RP-SDP16GDG0 datasheet linkMEM CARD SDHC 16GB CLASS 4 MLCRP-SDP16GDG0MEM CARD SDHC 16GB CLASS 4 MLCSDHC™16GB0RP-SDP16GDG0 product page link
RP-SDP08GDG0 datasheet linkMEMORY CARD SDHC 8GB CLASS 4 MLCRP-SDP08GDG0MEMORY CARD SDHC 8GB CLASS 4 MLCSDHC™8GB0RP-SDP08GDG0 product page link
RP-SDP04GDG0 datasheet linkMEMORY CARD SDHC 4GB CLASS 4 MLCRP-SDP04GDG0MEMORY CARD SDHC 4GB CLASS 4 MLCSDHC™4GB0RP-SDP04GDG0 product page link
English  |  Español
Published: 2013-07-16