PAN1740 Bluetooth® Low-Energy 4.0 Module

Panasonic's PAN1740 offers reduced form-factor, significantly lower power consumption, and embedded Software Stack

Image of Panasonic's PAN1740 Bluetooth Low-Energy 4.0 ModulePAN1740 is the next-generation Bluetooth Low-Energy Module from Panasonic with reduced form factor, significantly lower power consumption, and embedded Software Stack. The Single mode Bluetooth Smart System-on-Chip module is optimized for low power, small size, and low system-cost products. It reduces external component count, development effort, and time-to-market.

The module is manufactured in a very-small 9 mm x 9.5 mm x 1.8 mm SMD package with shielded case and chip antenna. The power consumption of only 4.9 mA in Tx and Rx mode makes the use of coin cell batteries possible and reduces the needed battery capacity and cost of existing solution by at least 50%. It is qualified according to Bluetooth 4.0 standard. FCC, IC and CE approvals are under preparation.

The PAN1740 comes with a complete software development platform, which includes a qualified Bluetooth Smart single-mode system-on-chip. Multiple Bluetooth Smart profiles for consumer wellness, sport, fitness, security, and proximity applications are supplied as standard, while additional customer profiles can be developed and added as needed.

Panasonic's EVAL_PAN1740EMK Experimenter Kit is ideal for software developers who want total control of software development and the ability to monitor the application’s power consumption. The kit consists of a Dialog Pro motherboard and three PAN1740 daughter boards. The kit exposes all of the module’s GPIOs and an integrated SEGGER chip gives complete debugging capability. Dedicated onboard circuitry allows, in combination with Dialog’s complete software environment SmartSnippets™, profiling and fine tuning of the application's power consumption to fully utilize the PAN1740’s attributes.

PAN1740 Features Applications
  • Single-mode Bluetooth Smart System-on-Chip
  • ARM CORTEX-M0 CPU
  • Small 9 mm x 9.5 mm x 1.8 mm SMD package with antenna
  • Includes 16 MHz and 32.768 kHz crystal
  • Temperature range from -40°C to +85°C
  • Power consumption: 4.9 mA Rx and Tx
  • Link budget: 93 dBm (Rx Sensitivity -93, Tx 0 dBm)
  • Interfaces: GPIO, UART, SPI, I2C, 3-axis QD, ADC
  • Wearable devices
  • Healthcare, medical diagnostic systems
  • Sports and leisure equipment
  • Mobile phone accessories
  • Industrial measurement and diagnosis
  • Devices with critical power consumption
PAN1740 Experiment Kit Features
  • Supports:
    • Dialog’s Keil compiler projects
    • "Connection Manager"
    • "Smart Snippets" including Power Profiler
  • OTP programming
  • Serial Flash

PAN1740 Bluetooth Low-Energy 4.0 Module

ImageManufacturer Part NumberDescriptionRF Family/StandardAvailable Quantity
ENW-89846A1KF datasheet linkRF TXRX MOD BLUETOOTH CHIP ANTENW-89846A1KFRF TXRX MOD BLUETOOTH CHIP ANTBluetooth743 - Immediate
ENW-89846A1KF product page link
EVAL_PAN1740 datasheet linkEVAL KIT FOR PAN1740EVAL_PAN1740EVAL KIT FOR PAN17402.4GHz2 - Immediate
EVAL_PAN1740 product page link

PAN1740 Experimenter Kit and Daughter Board

ImageManufacturer Part NumberDescriptionTypeFrequencyAvailable Quantity
ENW-89846AVKF datasheet linkPAN1740 EXPERIMENTER KITENW-89846AVKFPAN1740 EXPERIMENTER KITTransceiver; Bluetooth® Smart 4.x Low Energy (BLE)2.4GHz5 - Immediate
ENW-89846AVKF product page link
ENW-89846AWKF datasheet linkPAN1740 DAUGHTER BOARDENW-89846AWKFPAN1740 DAUGHTER BOARDTransceiver; Bluetooth® Smart 4.x Low Energy (BLE)2.4GHz0ENW-89846AWKF product page link
English  |  Español
Published: 2014-05-12