PAN1325A/1315A Series Bluetooth® RF Modules

The PAN1325A/1315A series modules have increased power and system efficiency

Image of Panasonic's PAN1325A/1315A Series Bluetooth® RF ModulesThe PAN1325A/1315A Series Bluetooth RF Modules from Panasonic Electronic Components, now provide Texas Instruments’ CC2560A controller in an easy-to-use RF Module format with Bluetooth, FCC, IC and CE certifications. A ROM update from Texas Instruments to the already popular CC2560 IC has allowed Panasonic to improve its top selling PAN1325/1315 Series. The PAN1325A/1315A Series Modules have increased power and system efficiency resulting from reduced initialization script size, start-up time and decreased system memory requirements.

All of Panasonic’s Bluetooth RF Modules feature unique, tiny footprint technology and are designed to accommodate PCBs with a pad pitch of 1.3 mm and as little as two layers for easy implementation and manufacturing. With or without an embedded antenna, the PAN1325A/1315A Series provides easily integrated Bluetooth connectivity into new and current designs by removing RF design and certification barriers from the application.

Features
  • Excellent Bluetooth RF performance
    (Tx power, Rx sensitivity, blocking)
  • Fully qualified Bluetooth v2.1 EDR
  • Dimensions PAN1325A: 9 mm x 9.5 mm x 1.8 mm (width x length x height)
  • Dimensions PAN1315A: 6.5 mm x 9 mm x 1.7 mm (width x length x height)
  • Certifications: Bluetooth, CE, FCC
  • Operating temperature range: -20°C to +70°C
  • Supply voltage range: 1.7 - 4.8 V
  • Profiles: SPP, HDP, A2DP
  • Based upon TI’s CC2560A
  • Integrates with TI’s ultra-low-power MSP430 microprocessor
  • Very fast algorithm for both ACL and eSCO
  • Supports extended range Tx power with 10 dBm typical output (10 dBm for PAN1315)
  • Low power scan method for page and inquiry scans at 1/3rd normal power

PAN1325A/1315A Series Bluetooth® RF Modules

ImageManufacturer Part NumberDescriptionAvailable Quantity
EVAL_PAN1323 datasheet linkRF EVAL KIT FOR PAN13XXEVAL_PAN1323RF EVAL KIT FOR PAN13XX3 - Immediate
EVAL_PAN1323 product page link
ENW-89829A2JF datasheet linkRF TXRX MOD BLUETOOTH CHIP ANTENW-89829A2JFRF TXRX MOD BLUETOOTH CHIP ANT0ENW-89829A2JF product page link
ENW-89829C2JF datasheet linkRF TXRX MODULE BLUETOOTHENW-89829C2JFRF TXRX MODULE BLUETOOTH0ENW-89829C2JF product page link
Published: 2012-02-27