PAN1323 Series Bluetooth® Triple Mode RF Module

A single module for three standards: Bluetooth Classic, Bluetooth Low Energy, and ANT™

Image of Panasonic's PAN1323 Series Bluetooth® Triple Mode RF ModuleOne highly flexible RF Module, three popular standards - Bluetooth Classic, Bluetooth Low Energy and ANT™. Panasonic's PAN1323 Series Triple Mode RF Module with embedded antenna provides easily integrated Bluetooth Version 4.0 and ANT connectivity. New and current designs benefit from the removal of RF design and certification barriers from the development of the application. Gain unprecedented access using this three-mode gateway module that can connect 14 Million ANT nodes to over 3 Billion Bluetooth nodes. Use Bluetooth EDR to manage large data requirements while taking advantage of extraordinary battery life. This stems from using the ultra-low power network technology found in Bluetooth Low Energy and ANT for small data loads.

Designers can reduce the size and cost of applications using Panasonic’s unique, tiny footprint technology. Just 85.5 mm2, this family of modules accommodate PCBs with pad pitch of 1.3 mm with as little as two layers for easy implementation and manufacturing. PAN1323 Series Modules have a Bluetooth subsystem, FCC, CE, ETSI, and IC certifications.

The PAN1323 Series is based upon Texas Instruments' CC256x integrated circuits and uses a host controlled interface (HCI), a cost effective and flexible means to implement a Bluetooth network. HCI reduces BOM cost by eliminating redundant processing capacity and giving designers the flexibility to work with a controller of their choosing. The stacks reside and execute on the application’s host processor. The PAN1323 Series is pad compatible with Panasonic’s PAN1325A, PAN1326 and PAN1327 Series. A single PCB layout allows the flexibility of different protocol functionality implemented with only firmware.

Features
  • Cost effective and flexible HCI interface
  • Extraordinary range with 10 dbm of Tx Power
  • Easily integrates to Texas Instruments’ MSP430 and Stellaris ARM7 controllers
  • Small footprint: 9 mm x 9.5 mm x 1.8 mm
  • Fully certified, Bluetooth v4.0, FCC, CE and IC
  • Complete development environment
  • 100% footprint compatible with PAN13xx series
  • Optional industrial temperature rating -40ºC to +85ºC
  • Supports all Bluetooth profiles
  • Compatible with 14 million deployed ANT nodes
Applications
  • Health and wellness
  • Sports and fitness
  • Home automation
  • Gateways
  • Industrial sensors
  • Mobile accessories
  • Irrigation


Hot New Technologies from Panasonic - Search the latest capacitive, resistive, inductive, electromechanical, RF, circuit and thermal protection, and semiconductors.

PAN1323 Series Bluetooth® Triple Mode RF Module

ImageManufacturer Part NumberDescriptionRF Family/StandardAvailable Quantity
ENW-89842A2JF datasheet linkRF TXRX MOD BLUETOOTH CHIP ANTENW-89842A2JFRF TXRX MOD BLUETOOTH CHIP ANTBluetooth0ENW-89842A2JF product page link
Published: 2013-09-26