NN30 Series Synchronous DC/DC Step-Down Regulator

Fast response featuring Panasonic’s original hysteretic DC/DC core

Image of Panasonic's NN30 Series Synchronous DC/DC Step-Down RegulatorThe NN30 Series from Panasonic integrates power MOSFETs that employ a hysteretic control system. This provides a high-speed response to minimize output voltage fluctuations in the presence of load current spikes. Simplification of the applied circuit is facilitated by the use of small capacitance capacitors as well as lack of need for external system phase compensation. This leads to the downsizing of the overall design and the requirement of a smaller number of separately sourced parts. The NN30 series has a user adjustable output voltage and a maximum current of 10 A.

Features
  • High-speed response DC/DC step-down regulator circuit that employs the hysteretic control system
  • Integrated two 25 mΩ (typical) MOSFETs for high efficiency
  • Switchable FCCM (continuous) / SKIP (discontinuous) mode
  • Input voltage range: AVIN: 4.5 V ~ 5.6 V, PVIN: 2.9 V(TBD) ~ 5.6 V
  • Output Voltage Range: 0.6 V(TBD) ~ 3.5 V
  • Selectable switching frequency 500 kHz/1 MHz/2 MHz
  • Built-in 0.6 V±1% (TBD) reference voltage
  • Adjustable soft start
  • Low operating and standby quiescent current
  • Indication for normal output voltage to PGOOD pin
  • Built-in Under Voltage Lockout (UVLO), Thermal Shut Down (TSD), Output Over-Voltage Detection (OVD), Output Over-Current Protection (OCP), Short-Circuit Protection (SCP) Functions
Applications: High current distributed power systems such as:

  • HDDs (Hard Disk Drives)
  • SSDs (Solid State Drives)
  • PCs
  • Game Consoles
  • Servers
  • Security cameras
  • Network TVs
  • Home appliances
  • Office automation equipment


Hot New Technologies from Panasonic - Search the latest capacitive, resistive, inductive, electromechanical, RF, circuit and thermal protection, and semiconductors.

NN30 Series

ImageManufacturer Part NumberDescriptionFunctionOutput ConfigurationAvailable Quantity
NN30310AAVB datasheet linkIC REG BUCK ADJ 3A SYNC 24QFNNN30310AAVBIC REG BUCK ADJ 3A SYNC 24QFNStep-DownPositive2524 - Immediate
NN30310AAVB product page link
Published: 2013-07-02