Hot New Technologies from

Powered by Panasonic: Your one-stop-shop for the newest innovative products from Panasonic. Search the links provided below to see the latest capacitive, resistive, inductive, electromechanical, RF, circuit and thermal protection and semiconductors from Panasonic. Their wide offering of high-quality components helps customers keep their design on the cutting-edge, while reducing design time.

Check out Panasonic’s newest products, available for immediate shipment!

Capacitive Products

POSCAP™ Tantalum-Polymer Solid Capacitors


Features and Benefits

  • Low-profile package size: 0.9 mm height (TPU)
  • Very-low ESR, down to 5 mΩ
  • Large capacitance up to 1500 µF
  • High temperature reflow solder capable up to 260°C
  • RoHS compliant
  • High volumetric efficiency for capacitance
  • Safe alternative to generic tantalum capacitors
  • Variety of low-profile packages opens up PCB space
  • Wide application coverage

Industries and Applications

  • Consumer/industrial electronics
  • Telecommunications
  • Appliances
  • PC/server
  • Set-top box
  • Audio/visual equipment
  • FPGA power delivery
  • Router/switch/base station
  • Test and measurement

POSCAP Series View Details Datasheet

OS-CON™ Aluminum-Polymer Solid Capacitors



  • Very-low ESR, down to 5 mΩ
  • Large capacitance up to 2700 µF
  • High-temperature reflow solder capable
  • RoHS compliant
  • Highly stable temperature characteristics
  • Long lifetime at high temperatures
  • Can be used widely in industrial applications

Industries and Applications

  • Consumer/industrial electronics
  • Telecommunications
  • Appliances
  • LED lighting
  • PC/server
  • Set-top box
  • Audio/visual equipment
  • FPGA power delivery
  • Router/switch/base station
  • Test and measurement

OC-CON Series View Details Datasheet

EEH-ZA & EEH-ZC Series Hybrid Surface-Mount Aluminum Electrolytic Capacitors

EEH-ZA Series


  • Operating voltage range: 25 to 63 VDC
  • Rated capacitance range: 10 μF to 330 μF
  • Case size: 5 x 5.8 to 10 x 10.2
  • Operating temperature range:
    • ZA Series -55°C to +105°C
    • ZC Series -55°C to +125°C
  • Pb-free high temperature reflow
  • Failure mode - open circuit
  • RoHS compliant
  • Endurance:
    • ZA Series - Up to 5,000 Hours at 105°C
    • ZC Series - Up to 4,000 Hours at 125°C


  • DC/DC converters, good for input capacitor
  • Switching power supplies
  • Vehicle control module
  • Smart meter

EEH-ZA Series View Details Datasheet

EEH-ZC Series View Details Datasheet

EZP-E Series Metallized Polypropylene DC Link Film Capacitors

EZP-E Series


  • Voltage range: 800 and 1100 VDC
    700 and 920 VDC at > 70°C
  • Capacitance range: 10 µF to 60 µF
  • Operating temperature range: -40°C to +85°C
  • Tolerance: ±10%
  • RoHS directive compliant
  • Small package quantities available


  • AC to DC inverter (DC side only)
  • DC to DC converter
  • Solar inverters
  • Wind power generation
  • Industrial power supplies
  • Any application requiring DC linkage

EZP-E Series View Details Datasheet

ECW-HC Series Polypropylene DC Film Capacitors

ECW-HC Series


  • Capacitance range: 0.18 µF to 0.33 µF
  • Operating temperature range: -40°C to +105°C for general resonance circuit and -40°C to +85°C when using compulsive air cooling for resonance circuit
  • Voltage range: 630 VDC
  • Tolerance: ±3%
  • Self-healing
  • RoHS compliant


  • Specifically designed for general resonance applications
  • Microwave oven/infrared heat (IH) cooker resonance circuits
  • Power supplies
  • Tuning
  • Filtering

ECW-HC Series View Details Datasheet

ECW-HA Series Line Extension Polypropylene DC Film Capacitors

ECW-HA Series

Key Features

  • Capacitance range: 0.001 uF to 0.047 uF
  • Operating temperature range: -40°C to +105°C
  • Tolerance: ±3% and ±5%
  • Self healing
  • Small size
  • Voltage range: 800 VDC and 1600 VDC
  • RoHS compliant


  • Polyproylene dielectric designed for high stress applications
  • Specifically designed for resonance applications

ECW-HA Series View Details Datasheet

Resistive Products

ERJ-P Series High Power Resistors

ERJ-P Series

Key Features

  • Smaller Size and Low Cost
  • Soft Terminals for Flexible Solder Joints
  • Conventional Case Size with Increased Power
  • Wide Selection and Diverse Offerings
  • AECQ-200 AUTOMOTIVE Qualified
  • RoHS/REACH Compliant


  • Power Supplies
  • LED Lighting
  • IoT/Wearable
  • Consumer
  • Appliances

ERJ-P Series View Details Datasheet

ERJ Series Current Sense Resistors

ERJ Series

Key Features

  • Low Cost
  • Automotive Grade
  • High Reliability
  • Soft Terminals for Flexible Solder Joints
  • AECQ-200 AUTOMOTIVE Qualified
  • RoHS/REACH Compliant


  • DC-DC Converter
  • Motor Controls
  • Switching Regulator
  • Battery Management

ERJ Series View Details Datasheet

ERA-xA Series Metal/Thin-Film Chip Resistors

ERA-xA Series


  • Multiple power rating: 0.25 W (1206), 0.125 W (0805), 0.1 W (0603), 0.063 W (0402), (0201)
  • Multiple resistance tolerances: ±0.05%, ±0.1%, and ±0.5%
  • Multiple temperature coefficients: ±10 x 10-6 ppm/°C, ±15 x 10-6 ppm/°C, ±25 x 10-6 ppm/°C, ±50 x 10-6 ppm/°C, ±100 x 10-6 ppm/°C
  • Operating temperature range: -55°C To +155°C
  • Conforms to IEC 60115-8, JIS C 5201*8, EIAJ RC-233B
  • RoHS compliant, supports 260°C maximum temperature for lead-free soldering process


  • Traffic control
  • DC-DC converter
  • High-frequency circuit
  • Control unit measurement
  • Battery management
  • Automotive electronics (ECU, charging/discharging control of hybrid systems, etc.)
  • Sensor output amplifiers
  • Inverter power supplies
  • Audio circuits

ERA-xA Series View Details Datasheet

ERJ-P6W Series Anti-Surge Thick-Film Chip Resistors

ERJ-P6W Series


  • Double-sided resistive elements
  • High power rating of 0.5 W
  • Excellent ESD properties with resistance change within ±5%
  • 1.5 times higher pulse-withstanding capability than previous models
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
  • AEC-Q200 qualified, RoHS/REACH151 compliant


  • Power Supplies
  • Personal computer and laptops
  • Power meters
  • Automation equipment

ERJ-P6W Series View Details Datasheet

ERJ-S6 Series Anti-Sulfur Thick-Film Chip Resistors

ERJ-S6 Series


  • Low Resistance of 100 mΩ to 1 Ω, with tolerances ±1%, ±2%, ±5%
  • EIA case size 0805
  • Power rating of 0.25 W at 70°C
  • Temperature Coefficient (TCR): ±150 x 10-6 ppm/°C
  • Operating temperature range: -55°C to +155 °C
  • Supports 260°C maximum temperature for lead-free soldering process
  • RoHS Compliant


  • Low Ohmic/Current Sense Function
  • DC-DC Conversion

ERJ-S6 Series View Details Datasheet

Inductive Products

ETQ-KIT-ND - Power Choke Coils (PCC) Sample Kit


Sample new Metal Composite SMT PCCs for strenuous environments!

Panasonic ETQ-P Series offers:

  • Near Linear Inductance vs Current Performance
  • Resistance to Shock, Vibration, and Minimal Buzz Noise
  • Operation in Strenuous Environments
  • Useful in Automotive Applications

ETQ-KIT-ND View Details

ETQ-P Series / ETQ-PxM Series - Power Choke Coils (PCC)


Panasonic offers new various options of Power Choke Coils that use Metal Composite Technology. The Metal Composite SMT PCC is used for strenuous environments and result in a nearly linear inductance vs current performance. These Power Choke Coils are high power, low-loss, and are available in a wide range of inductance values. Panasonic’s ETQ-PxM (P3M, P4M, P5M, P6M) Series Power Choke Coil parts are AEC-Q200 qualified devices for automotive as well as other strenuous environments


  • Metal Composite Technology
  • AEC-Q200 Qualified (ETQ-PxM Series)
  • High Operating Temperature (operating up to 150°C)
  • RoHS/REACH Compliant
  • Near Linear Inductance vs Current Performance
  • Resistance to Shock, Vibration, and Minimal Buzz Noise
  • Operation in Strenuous Environments
  • Useful in Automotive Applications


  • DC-DC Converters
  • Automotive ECUs
  • Motor Drivers
  • LED Drivers
  • Industrial Electroncs
  • Lighting
  • Test and Measurement
  • Automotive/Transportation

ETQ-P Series View Details Datasheet

ETQ-PxM Series View Details Datasheet

ELL Series Chip Choke Coils

ELL Series Series

Panasonic Chip Choke Coils are available with a wide variety of specifications, including, magnetically shielded, low profile, thin, low DC resistance, large current capability and vibration resistant.

Some offer magnetic shielding that helps prevent interference noise and unwanted coupling with surrounding circuitry. Use Surface Mount Chip Choke Coils in output smoothing and for maintaining voltage during output FET off cycle. Low DC Resistance and large current handling capability make ELL devices ideal for DC/DC applications, in a small, space-saving form factors in general use equipment.


  • Magnetic Shielding
  • Lower DC Resistance and Large Current Capability
  • RoHS/REACH Compliant
  • Efficiently Handle Large Current in Minimal Space
  • Magnetic Shielding Minimizes EMI and Coupling
  • Superior Saturation Characteristics and Low DCR Contribute to Efficiency in DC/DC Conversion


  • DC-DC Converters
  • Chopper Circuit Decoupling Choke Coil in DC/DC Converter Circuitry
  • LED Lighting
  • Communications
  • Industrial
  • Instrumentation
  • Computer Peripherals

ELL Series View Details Datasheet

ELG-TEA Series Multi-Layer Power Inductors

ELG-TEA Series

Panasonic multi-layer power inductors feature a small 0805 case size and excellent DC current bias characteristics, driven by Panasonic’s proprietary laminating process technology.

The ELG-TEA Series features an expanded temperature range of -40 °C to +125 °C. This series is great for applications that endure strenuous temperature exposure. Six models are available ranging from 0.47 to 4.7 µH and 0.8 to 1.2 A.


  • Proprietary Laminating Process Technology
  • 0805 Case size [2.0×1.25×(1.0mm max.)]
  • Operating temperature range: -40 °C to +125 °C (Incl. Self-Heating)
  • Inductance Range : 0.47 to 4.7 µH
  • Rated Current : 0.8 to 1.2 A
  • RoHS/REACH Compliant
  • Superior DC Current Bias Characteristics
  • Minimizes Space on PCB
  • Can Withstand Strenuous Thermal Environments
  • Covers a Wide Range of Applications


  • DC/DC Converters
  • Handheld Equipment
  • Telecommunications
  • Consumer Electronics

ELG-TEA Series View Details Datasheet


Light Touch Switch Series

Light Touch Switch Series


  • Small Size
  • Laser-Welded design
  • IP67 Rated
  • RoHS/REACH Compliant
  • Perfect for small applications
  • Withstands typical drop tests


  • Glucose Meters, Hearing Aids
  • Control Panels
  • Wearable Devices: Smart Watch, Activity Trackers, etc.

EVP-BB Series View Details Datasheet

EVP-AK Series View Details Datasheet

EVP-AY Series View Details Datasheet

HEV Series High-Capacity HEV Cut-Off Relay

HEV Series


  • Photovoltaic power generation systems
  • Battery charge and discharge systems
  • Inverter control, DC load control, etc.

HEV Series View Details Datasheet


SF-Y Series Compact Relay Family with Forcibly Guided Contacts

SF-Y Series


  • Emergency stop switches
  • Machine safety engineering
  • Safety control units
  • Automation technology
  • Elevators
  • Escalators
  • Overcurrent protection with monitor contact

SF-Y Series View Details Datasheet

ADW1 Latching 8 A Power Relays



  • Latching relay, ideal for energy-saving devices
  • IEC60335-1 compliant, PTI325V (VDE approved)
  • Surge breakdown voltage (between contact and coil): 12,000 V
  • Breakdown voltage (between contact and coil): 5,000 V
  • Pin-in-paste construction makes reflow possible

ADW1 Series View Details Datasheet

EVQV5 and EVQV6 Encoders offer Flexibility for Function Integration



  • AV equipment
  • Measurement equipment
  • Marine equipment
  • Automotive appliances
  • Home appliances

EVQV5 Series View Details Datasheet

EVQV6 Series View Details Datasheet

EVP-AF Series Light Touch Switch

EVP-AF Series


  • Paper-thin height - 0.65 mm
  • Equipped with actuator for assuring click feel
  • Additional push force options - 1.6 N and 2.4 N added to the existing 3.4 N
  • ESD protection option available

EVP-AF Series View Details Datasheet

RF Modules

PAN1740 Bluetooth Low-Energy 4.0 Module



  • Single-mode Bluetooth Smart System-on-Chip
  • Small 9.0 x 9.5 x 1.8 mm SMD package with antenna
  • Includes 16 MHz and 32.768 kHz crystal
  • Temperature range from -40°C to +85°C
  • Power consumption: 4.9 mA Rx and Tx
  • Link budget: 93 dBm (Rx Sensitivity -93, Tx 0 dBm)


  • GPIO, UART, SPI, I²C, 3-axis QD, ADC


  • Wearable devices
  • Healthcare, medical diagnostic systems
  • Sports and leisure equipment
  • Mobile phone accessories
  • Industrial measurement and diagnosis
  • Devices with critical power consumption

PAN1740 Series View Details Datasheet

PAN1026 Series Dual-Mode, Place-and-Play Bluetooth® Module

PAN1026 Series

Key Features

  • Bluetooth version 4.0
  • Industrial temperature range: -40 to +85°C
  • High sensitivity: -87 dbm
  • Output power: 4 dbm
  • Single VCC supply: 1.7 to 3.6 V
  • Wi-Fi coexistence
  • High-speed interfaces: USB 2.0 UART up to 4.3 Mbps
  • Integrated ARM 32-bit processor


  • iOS and Android Devices
  • Wireless Sensors
  • Cable Replacement
  • Industrial
  • Medical
  • Automotive

PAN1026 Series View Details Datasheet

PAN1322 Series All-in-One, Place-and-Play Bluetooth® Module

PAN1322 Series

Key Features

  • Bluetooth Version 2.1 + EDR
  • SPP Device A and B, RFCOMM Profiles
  • Industrial Temperature Range, -40 to +85°C
  • No External Components Needed
  • Onboard Voltage Regulator, VIN=2.7 to 3.6 V
  • Integrated ARM7RDMI 32-Bit Processor w/Patchable EEPROM
  • 3.25 MBaud UART
  • GPIO w/Interrupt and Wake-Up Capabilities


  • iOS and Android Devices
  • Wireless Sensors
  • Cable Replacement
  • Industrial
  • Medical
  • Automotive

PAN1322 Series View Details Datasheet

PAN1323 Series Bluetooth® Triple Mode RF Module

PAN1323 Series

Key Features

  • Extraordinary range with 10 dbm of Tx Power
  • Supports user-developed applications
  • Easily integrates to Texas Instruments’ MSP430 and Stellaris ARM7 controllers
  • Small footprint: 9 mm x 9.5 mm x 1.8 mm
  • Fully certified, Bluetooth v4.0, FCC, CE and IC
  • Complete development environment
  • 100% footprint compatible with PAN13xx series
  • Optional industrial temperature rating -40ºC to +85ºC
  • Supports all Bluetooth profiles
  • Compatible with 14 million deployed ANT nodes


  • Health and wellness
  • Sports and fitness
  • Home automation
  • Gateways
  • Industrial sensors
  • Mobile accessories
  • Irrigation

PAN1323 Series View Details Datasheet

PAN1720/PAN1721 Series Bluetooth® Low Energy



  • Bluetooth 4.0 compliant and Bluetooth low energy
  • Certifications: Bluetooth, FCC, IC and CE (pending)
  • Supports user-developed applications
  • 256K flash, 8K RAM
  • Battery monitor and temperature sensor
  • Texas Instruments’ stack or optional BlueRadios™ stack
  • Dimensions: 14.5 x 8.2 x 3 mm
  • 1 Mbps data rate
  • 19 GPIOs
  • Temperature range -40°C to + 85°C
  • Eight-channel 12-Bit ADC

PAN1720 Series View Details Datasheet

PAN1721 Series View Details Datasheet

PAN1321i Series Bluetooth® RF Module

PAN1321i Series


  • Supports iPod Accessory Protocol (iAP)
  • Supported Profiles: RFCOMM, SPP device A and B
  • Complete Bluetooth 2.0 + EDR solution
  • Dimensions: 15.6 x 8.7 x 2.8 mm3
  • Ultra-low-power design
  • Certifications: Bluetooth, FCC, CE and IC
  • No external components needed
  • Operating temperature range: -40°C to +85°C
  • On-module voltage regulator. External supply 2.7-3.6 V
  • Integrates ARM7TDMI, RAM and patchable 256 k EEPROM (for device configuration data and application)
  • Based upon Infineon's PMB8753/2
  • Reference clock included


  • Most wireless applications
  • Smartphones
  • Proximity
  • Find me
  • Heart rate monitors
  • Generic I/O
  • HVAC
  • Battery monitors

PAN1321i Series View Details Datasheet

PAN1315A/PAN1325A Series Bluetooth® RF Modules



  • Excellent Bluetooth RF performance (Tx power, Rx sensitivity, blocking)
  • Fully-qualified Bluetooth v2.1 EDR
  • Dimensions PAN1325A: 9 mm x 9.5 mm x 1.8 mm (width x length x height)
  • Dimensions PAN1315A: 6.5 mm x 9 mm x 1.7 mm (width x length x height)
  • Certifications: Bluetooth, CE, FCC
  • Operating Temperature range: -20°C to +70°C
  • Supply voltage range: 1.7 - 4.8 V
  • Profiles: SPP, HDP, A2DP
  • Based upon TI’s CC2560A
  • Integrates with TI’s ultra-low-power MSP430 microprocessor
  • Very fast algorithm for both ACL and eSCO
  • Supports Extended Range Tx power with 10 dBm typical output (10 dBm for PAN1315)
  • Low-power scan method for page and inquiry scans at 1/3 normal power

PAN1315A Series View Details Datasheet

PAN1325A Series View Details Datasheet

PAN1326 Series Bluetooth® Low Energy RF Modules

PAN1326 Series


  • Best-in-class Bluetooth RF performance (Tx power, Rx sensitivity, blocking)
  • Fully-qualified Bluetooth v4.0 EDR
  • Dimensions: 9 mm(W) x 9.5 mm(L) x 1.8 mm(H)
  • Certifications: Bluetooth, FCC, IC and CE
  • Operating temperature range: -20°C to +70°C
  • Supply voltage range: 1.7 V - 4.8 V
  • Profiles: SPP, A2DP and AVRCP
  • Based upon TI’s CC2564
  • Integrates with TI’s ultra-low-power MSP430 microprocessor
  • Very fast algorithm for both ACL and eSCO
  • Supports extended range Tx power with 10 dBm typical output
  • Low-power scan method for page and inquiry scans at 1/3 normal power

PAN1326 Series View Details Datasheet

Circuit and Thermal Protection

ERZ-E Series ZNR® Transient/Surge Absorbers

ERZ-E Series


  • Voltage range: 200 to 1100 V
  • Smaller size than V-series
  • Same lead spacing as V-series
  • Same electrical performance
  • Agency recognition (UL/VDE)
  • RoHS compliant
  • Save PCB space
  • More cost effective
  • Facilitates agency equipment approval
  • Drop-in replacement for Legacy V-series


  • Industrial machinery
  • Test and measurement
  • Control systems
  • Communications
  • Consumer electronics
  • Power supply input protection
  • Relay protection
  • Solenoid valve protection
  • Semiconductor protection

ERZ-E Series View Details Datasheet

EZJ-P Series Multichip Varistor

EZJ-P Series


  • Excellent ESD suppression due to advanced material technology
  • Meets IEC61000-4-2, Level 4 standard
  • Can replace 2 zener diodes and 1 capacitor
  • Low capacitance versions for DC voltage lines of high-speed buses
  • Ultra-low capacitance for signal lines of high-speed buses
  • Ideal usage for USB 2.0, IEEE1394, and HDMI high-speed data buses

EZJ-P Series View Details Datasheet


SK8/SC8 Series Single and Dual Type N Power MOSFET

SK8/SC8 Series


  • Low on-resistance: SK8603140L
    • (RDS(on) = max. 2.2 MΩ at VDS=10 V)
  • High-speed switching: SK830321KL (Qg = 3.3 nC)
  • High-heat dissipation
  • Small-size package design


  • DC-DC converters/power supplies
  • Smart meters/data management equipment
  • Laptop PCs/tablet PCs
  • Audio/telephones/toys/gaming devices
  • Printers

SK8/SC8 Series View Details Datasheet

FJ3P02100L and FK3P02110L Series Power CSP MOSFETs



  • Power-mount CSP (PMCP) package allows for improved thermal dissipation by 5% while reducing the size by 80% over the conventional solutions
  • AEC-Q101 qualified
  • Fine trench silicon technology provides 47% lower RDS(on) over the same sized conventional chip, achieving higher power efficiency while reducing power consumption of the system
  • Size: FJ3P02100L: 2.0 x 2.0 x 0.33 mm, FK3P02110L: 1.8 x 1.6 x 0.33 mm
  • RDS(on): FJ3P02100L: 9.5 mΩ at VGS=4.5 V (typ.), FK3P02110L: 12.5 mΩ at VGS=2.5 V (typ.)
  • Halogen free and RoHS qualified, with lead-free solder bumps

FJ3P02100L Series View Details Datasheet

FK3P02110L Series View Details Datasheet

NN30 Series Synchronous DC/DC Step-Down Regulator

NN30 Series


  • High-speed response DC/DC step-down regulator circuit that employs the hysteretic control system
  • Integrated two 25 mΩ (typical) MOSFETs for high efficiency
  • Switchable FCCM (continuous) / SKIP (discontinuous) mode
  • Input voltage range: AVIN: 4.5 V ~ 5.6 V, PVIN: 2.9 V(TBD) ~ 5.6 V
  • Output Voltage Range: 0.6 V(TBD) ~ 3.5 V
  • Selectable switching frequency 500 kHz/1 MHz/2 MHz
  • Built-in 0.6 V±1% (TBD) reference voltage
  • Adjustable soft start
  • Low operating and standby quiescent current
  • Indication for normal output voltage to PGOOD pin
  • Built-in Undervoltage Lockout (UVLO), Thermal Shut Down (TSD), Output Over-Voltage Detection (OVD), Output Over-Current Protection (OCP), Short-Circuit Protection (SCP) Functions


  • HDDs (Hard Disk Drives)
  • SSDs (Solid State Drives)
  • PCs
  • Game Consoles
  • Servers
  • Security cameras
  • Network TVs
  • Home appliances
  • Office automation equipment

NN30 Series View Details Datasheet

AN30888A and AN30888B Series LED Drivers



  • Battery operation: 3 V to 15 V (AN30888B), 3 V to 20 V (AN30888A)
  • Output current range: 0 A to a few Amps, depending on rating for external NMOS and mode of operation
  • LED dimming function available by using PWM signal
  • Configurable as either Boost/Buck/Buck-boost mode converter
  • Built-in various protection circuit: under voltage lock out/over-voltage protection, and soft-start function
  • RoHS directive compliant


  • LED lighting modules
  • LED lantern applications
  • White LED backlighting for LCD panel
  • White LED flight-light-driving applications
  • General LED back lighting

AN30888A LED Drivers View Details Datasheet

AN30888B LED Drivers View Details Datasheet


Pressure Sensors - For Automotive and Industrial Applications
PF Series, PS Series, PS-A Series

Pressure Sensors

Panasonic’s Pressure Sensors use a piezo resistive element to measure air flow accurately. Panasonic’s high precision gauge Pressure Sensors offer pressure ratings from -100 to 1,000 kPa and have a good handling of shock and vibration up to 200 g.

Applications include:

  • Pressure switches
  • Pneumatic devices
  • Blood pressure monitors
  • Oxygen concentrators
  • Respiratory equipment and air beds

Available in the following options:

  • With Amplifier (PS-A Series) and without Amplifier (PF/PS Series)
  • DIP and SMD/SMT Terminals

Key features and benefits:

  • Pressure ratings ranging from -100 to 1,000 kPa
    • Up to 0 to 1,000 kPA with an offering of ±100 kPa
    • Low pressure – 0 to 6 kPa
  • High accuracy - Up to ±1.25% full scale for the amplified type
  • Small size – PS and PS-A 7.2 x 7.2 mm and PF and PS-A low pressure 10.4 x 10.4 mm
  • Good handling of shock and vibration up to 200 g
  • Various customizations supporting customer’s designs and objectives

PF Series View Details Datasheet

PS Series View Details Datasheet

PS-A Series View Details Datasheet

Grid-EYE Series Infrared Array Sensors



  • Temperature detection achieved on a two dimensional area with 8 x 8 (64) pixels
  • Digital output (temperature values can be output)
  • Miniature SMD package (reflow mounting supported)


  • High-performance home appliance (Microwave oven and air conditioner)
  • Energy savings in office (air-conditioning and lighting controls)
  • Digital signage
  • Automatic door and elevator

Grid-EYE Series View Details Datasheet

EKMB Series PAPIRs Motion Sensors

EKMB Series


  • Simplified circuitry with fully-integrated sensor design
  • Lead-free pyroelectric elements
  • Low curvature lens for product designs
  • Robust design prevents false detection


  • Security & Wireless Devices
    • Wireless occupancy sensors driven by photovoltaic cells or battery to extend battery life
    • Security sensors and cameras
  • Housing & Commercial Equipment
    • Lighting fixtures and wiring devices
    • Video intercoms, HA control panels
    • Vending machines
  • Home Appliances (Energy Savings)
    • Wireless and battery operated monitoring sensing devices
    • Television and PC monitors
    • Air purifiers
    • PCs, air-conditioners

EKMB Series View Details Datasheet



Tough Contact Connector Series

Tough Contact Connector Series

Elite Toughness for Demanding Applications Panasonic’s industry leading Tough Contact construction offers customers the opportunity to design-in highly reliable connectors, even in applications with extreme environmental conditions. Engineered for durability and long lifetime, Panasonic Tough Contact Connectors increase:

  • Tolerance to twisting and dropping
  • Resistance to dust and foreign particles
  • Resistance to corrosive gases

P4 Series View Details Datasheet

P8 Series View Details Datasheet

S35 Series View Details Datasheet

F4S Series View Details Datasheet

P5K Series View Details Datasheet

B01 Series View Details Datasheet

A4S Series View Details Datasheet

A35US Series View Details Datasheet

A4US Series View Details Datasheet

Industrial Automation

GX Series Inductive Prox Sensors

GX Series

The GX series of compact inductive proximity sensors is a high-performance, easy-to-use solution for your metal detection needs. It features a robust mounting area that has been improved to accept a higher tightening torque than that of conventional models. The series features simple a 3-wire DC hookup for quick integration.

GX Series View Details Datasheet

DP-100 Pressure Sensor Series


An industry-first dual, three-color digital display enhances ease of use of pressure sensors. The user can concurrently view the real-time pressure reading and threshold value for quick changes during routine machine maintenance.

The highly readable display offers the setting of two colors to indicate the output state (red and green) as well as a third (orange) to indicate the menu settings. Also, both displays feature 12 segment characters, which allow for the display of letters in addition to numbers. This enables easy on screen labeling of sensors in large arrays, for instantaneous identification.

DP-100 Series View Details Datasheet

LH2H Series Preset Digital Hour Meters

LH2H Series


  • Preset function equipped in half size (24 x 48 mm)
  • Display has backlight for instant recognition
  • 8.7 mm Character Height (previously 7 mm) Easy-to read character height increased from 7 mm to 8.7 mm
  • Plenty of Digits - up to 7
  • Select by switch between two time ranges in a single meter
  • Conforms to IP66 Protective Construction (Front panel surface)
  • Weatherproofing supported by using optional mounting bracket and rubber gasket
  • Includes reassuring lock mode and lock switch to prevent erroneous operation
  • Screw terminals are constructed to protect fingers to ensure safety
  • Compliant with UL, c-UL and CE marking

LH2H Series View Details Datasheet

PM Series Micro Photoelectric Sensors

PM Series

The ultra-small PM series of u-shaped photoelectric sensors provides a wide range of 29 different models to suit any of your application needs. With the industry's smallest size, the PM series plays a key role in the miniaturization of your equipment. All models are equipped with two outputs, one for Light-ON and the other for Dark-ON sensing.

This increases the versatility of the sensor for use in existing applications. The series is also available in a connector type to maximize ease of installation and allow for wire replacement if the cable is severed. The PM series conforms to the European EMC Directive and carries UL Recognition. Both NPN and PNP transistor output models are available.

PM Series View Details Datasheet

Panasonic Part Search

Filter Results By:  

Associated Products

Bluetooth Modules Pyrolytic Graphic Sheets Capacitive Overview Industrial Automation
English  |  Español