ECK-THC Series Ceramic Capacitors

Molded surface mount ceramic Y1 capacitors from Panasonic

Image of Panasonic's ECK-THC Series Ceramic CapacitorsPanasonic offers the ECK-THC series surface mount ceramic sub-class Y1-rated capacitors for power supply applications. This series is for line-to-ground use and has a voltage rating of 250 VAC. The ECK-THC series offers capacitance values of 100, 220, and 470 pF and capacitance tolerances of ±10 or ±20%. Flexible style terminations afford a greater measure of safety. ECK-THC series surface mount Y1-rated capacitors are a unique industry offering. Earlier solutions were a radial leaded (through-hole) capacitor or two Y2 surface mount capacitors in series.

Features Applications
  • Y1 (Line-To-Ground) rating
  • Resin molded SMD type for flow/reflow soldering (HC)
  • High reliability
  • Safety requirement recognition: UL, SEMKO, NEMKO, FIMKO, DEMKO
  • RoHS directive compliant
  • AC/DC Power Supply
  • Interference suppressor circuits and isolation circuit of IT equipment such as MODEM
  • Interference suppressor circuits of small power supply machinery, such as DC/DC converters and power modules
  • Interference suppressor circuits on AC primary side for general electronic equipment

ECK-THC Series Ceramic Capacitors

ImageManufacturer Part NumberDescriptionCapacitanceToleranceAvailable Quantity
ECK-THC101KB datasheet linkCAP CER 100PF 250VAC Y5P 2-SMDECK-THC101KBCAP CER 100PF 250VAC Y5P 2-SMD100pF±10%2395 - Immediate
ECK-THC101KB product page link
ECK-THC221MB datasheet linkCAP CER 220PF 250VAC Y5P 2-SMDECK-THC221MBCAP CER 220PF 250VAC Y5P 2-SMD220pF±20%0ECK-THC221MB product page link
ECK-THC221KB datasheet linkCAP CER 220PF 250VAC Y5P 2-SMDECK-THC221KBCAP CER 220PF 250VAC Y5P 2-SMD220pF±10%0ECK-THC221KB product page link
ECK-THC101MB datasheet linkCAP CER 100PF 250VAC Y5P 2-SMDECK-THC101MBCAP CER 100PF 250VAC Y5P 2-SMD100pF±20%0ECK-THC101MB product page link


Hot New Technologies from Panasonic - Search the latest capacitive, resistive, inductive, electromechanical, RF, circuit and thermal protection and semiconductors from Panasonic.

English  |  Español
Published: 2013-07-02