BR-A Series Lithium Coin Cell Batteries

Panasonic poly (carbon monofluoride) lithium BR-A high temperature coin cells are ideal for real time clock backup in harsh environments

Image of Panasonic's BR-A Series Lithium Coin Cell BatteriesPanasonic BR-A series poly (carbon monofluoride) lithium high temperature coin cells are ideal for real time clock backup in harsh environments. These batteries feature a wide temperature range (-40°C to125°C), low self-discharge rate, high reliability, and a long service life. Lithium coin cells are more cost competitive than lithium cylindrical cells. They can be used in RFID, toll way transponders, and automotive electric systems.

Features

  • Wide operational temperature range: -40°C ~ 125°C (-40°F ~ 257°F)
  • Good storage stability (max. 0.5% loss at ambient T°)
  • Available with tab terminals for PCB mounting
  • Excellent electrolyte leakage resistance
  • Constant operating voltage

BR-A Series Lithium Coin Cell Batteries

ImageManufacturer Part NumberDescriptionBattery ChemistryBattery Cell SizeVoltage - RatedAvailable Quantity
BR-1632A/GAN datasheet linkBATTERY LITHIUM 3V COIN 16MMBR-1632A/GANBATTERY LITHIUM 3V COIN 16MMLithiumCoin, 16.0mm3V67508 - Immediate
BR-1632A/GAN product page link
BR-1632A/HAN datasheet linkBATTERY LITHIUM 3V COIN 16MMBR-1632A/HANBATTERY LITHIUM 3V COIN 16MMLithiumCoin, 16.0mm3V58823 - Immediate
BR-1632A/HAN product page link
BR-1632A/VAN datasheet linkBATTERY LITHIUM 3V COIN 16MMBR-1632A/VANBATTERY LITHIUM 3V COIN 16MMLithiumCoin, 16.0mm3V26891 - Immediate
BR-1632A/VAN product page link
BR-1225A/HBN datasheet linkBATTERY LITHIUM 3V COIN 12.5MMBR-1225A/HBNBATTERY LITHIUM 3V COIN 12.5MMLithiumCoin, 12.5mm3V50340 - Immediate
BR-1225A/HBN product page link
BR-1225A/FAN datasheet linkBATTERY LITHIUM 3V COIN 12.5MMBR-1225A/FANBATTERY LITHIUM 3V COIN 12.5MMLithiumCoin, 12.5mm3V10188 - Immediate
BR-1225A/FAN product page link
BR-2330A/FAN datasheet linkBATTERY LITHIUM 3V COIN 23MMBR-2330A/FANBATTERY LITHIUM 3V COIN 23MMLithiumCoin, 23.0mm3V114386 - Immediate
BR-2330A/FAN product page link
BR-2330A/GAN datasheet linkBATTERY LITHIUM 3V COIN 23MMBR-2330A/GANBATTERY LITHIUM 3V COIN 23MMLithiumCoin, 23.0mm3V11692 - Immediate
BR-2330A/GAN product page link
BR-2330A/VAN datasheet linkBATTERY LITHIUM 3V COIN 23MMBR-2330A/VANBATTERY LITHIUM 3V COIN 23MMLithiumCoin, 23.0mm3V3500 - Immediate
BR-2330A/VAN product page link
BR-2330A/HDN datasheet linkBATTERY LITHIUM 3V COIN 23MMBR-2330A/HDNBATTERY LITHIUM 3V COIN 23MMLithiumCoin, 23.0mm3V115381 - Immediate
BR-2330A/HDN product page link
BR-2477A/FBN datasheet linkBATTERY LITHIUM 3V COIN 24.5MMBR-2477A/FBNBATTERY LITHIUM 3V COIN 24.5MMLithiumCoin, 24.5mm3V35495 - Immediate
BR-2477A/FBN product page link
BR-2477A/HBN datasheet linkBATTERY LITHIUM 3V COIN 24.5MMBR-2477A/HBNBATTERY LITHIUM 3V COIN 24.5MMLithiumCoin, 24.5mm3V35272 - Immediate
BR-2477A/HBN product page link
BR-1632A/FAN datasheet linkBATTERY LITHIUM 3V COIN 16MMBR-1632A/FANBATTERY LITHIUM 3V COIN 16MMLithiumCoin, 16.0mm3V70909 - Immediate
BR-1632A/FAN product page link
BR-2477A/VAN datasheet linkBATTERY LITHIUM 3V COIN 24.5MMBR-2477A/VANBATTERY LITHIUM 3V COIN 24.5MMLithiumCoin, 24.5mm3V0BR-2477A/VAN product page link
BR-2477A/GAN datasheet linkBATTERY LITHIUM 3V COIN 24.5MMBR-2477A/GANBATTERY LITHIUM 3V COIN 24.5MMLithiumCoin, 24.5mm3V0BR-2477A/GAN product page link
Published: 2010-11-29