ADW1 Series Power Relays

Panasonic's 8 A latching power relays, ideal for energy-saving devices

Image of Panasonic's ADW1 Latching 8 A Power RelaysPanasonic's latest energy-saving latching-type power relay contributes to device energy savings. Fully IEC60335-1 compliant, this relay offers a surge breakdown voltage (between contact and coil) of 12,000 V. Perfect for energy-saving requirements while capable of switching 8 A on the contacts for applications such as smart meters, industrial equipment, security equipment, home appliances, and various power supplies.

Features Applications
  • Latching relay, ideal for energy-saving devices
  • IEC60335-1 compliant, PTI325V (VDE approved)
  • Surge breakdown voltage (between contact and coil): 12,000 V
  • Breakdown voltage (between contact and coil): 5,000 V
  • Pin-in-paste construction makes reflow possible
  • Smart meters
  • Industrial equipment
  • Security equipment
  • Home appliances
  • Power supplies
ADW1 Series Power Relays
Manufacturer Part NumberDescriptionAvailable QuantityBuy Now
ADW1124TWRELAY GEN PURPOSE SPST 8A 24V399 -
Immediate

ADW1224TWRELAY GEN PURPOSE SPST 8A 24V198 -
Immediate

ADW1203WRELAY GENERAL PURPOSE SPST 8A 3V190 -
Immediate

ADW1103HTWRELAY GEN PURPOSE SPST 16A 3V100 -
Immediate

ADW1105HTWRELAY GEN PURPOSE SPST 16A 5V100 -
Immediate

ADW1112HTWRELAY GEN PURPOSE SPST 16A 12V100 -
Immediate

ADW1124HTWRELAY GEN PURPOSE SPST 16A 24V100 -
Immediate

ADW1105HTRELAY GEN PURPOSE SPST 16A 5V100 -
Immediate

ADW1112HTRELAY GEN PURPOSE SPST 16A 12V100 -
Immediate

ADW1124HTRELAY GEN PURPOSE SPST 16A 24V100 -
Immediate

ADW1205HTWRELAY GEN PURPOSE SPST 16A 5V100 -
Immediate

ADW1212HTWRELAY GEN PURPOSE SPST 16A 12V100 -
Immediate

ADW1224HTWRELAY GEN PURPOSE SPST 16A 24V100 -
Immediate

ADW1205HTRELAY GEN PURPOSE SPST 16A 5V100 -
Immediate

ADW1212HTRELAY GEN PURPOSE SPST 16A 12V100 -
Immediate

ADW1224HTRELAY GEN PURPOSE SPST 16A 24V100 -
Immediate

ADW1103WRELAY GENERAL PURPOSE SPST 8A 3V100 -
Immediate

ADW1105WRELAY GENERAL PURPOSE SPST 8A 5V100 -
Immediate

ADW1106WRELAY GENERAL PURPOSE SPST 8A 6V100 -
Immediate

ADW1124WRELAY GEN PURPOSE SPST 8A 24V100 -
Immediate

View More
English  |  Español
Published: 2013-05-22