Soleriq P 9

OSRAM offers their Soleriq P 9

Image of OSRAM Opto Semiconductors' Soleriq P 9

OSRAM is offering a chip-on-board LED, the Soleriq P 9, which is suitable for compact, powerful spotlights such as the ones used in retail outlets and museums. The latest member of the OSRAM Soleriq family produces 2000 lumen from a surface with a diameter of only nine millimeters. Compared with the existing Soleriq S 13, that is twice as much light from an area half the size. Just one of the new light-emitting diodes is enough to replace a 35 W HID lamp for spotlighting.

The P 9 has a light-emitting surface with a diameter of only 9 mm (64 mm²) but produces an impressive 2000 lm and has a luminous efficacy of 100 lm/W (at a temperature of 85°C and 3000 K). The light-emitting surface is therefore around 50 percent smaller than that of the existing Soleriq S 13 versions, but at 2000 lm the LED delivers twice as much light with the same efficiency. This high brightness is made possible by the surface-emitting chips used. Even at very-high packing densities they can produce high luminous flux with above-average efficiency. The small light-emitting surface means that extremely compact, and therefore lightweight, optics can be fitted for highly compact spotlights. The spotlights can therefore be less cumbersome and more cost-effective, while still providing the same luminous intensity. The luminous intensity of a 35 W HID lamp, can be matched by just one LED. The Soleriq P 9 has been designed for use in spotlights for directional indoor lighting, and in particular, for shop and museum lighting.

Features and Benefits

  • Package dimensions: 15 mm x 15 mm
  • Light-emitting surface: 64 mm, 2 or 9 mm diameter
  • Beam angle: 120 degrees
  • Luminous flux: 2000 lm
  • Luminous efficacy: 100 lm/W
  • Color rendering index CRI: min. 80 and min. 90
  • Color temperature: 2700 K – 5000 K (CRI 80), 2700 K – 4000 K (CRI 90)

Applications

  • Spotlights for directional indoor lighting
Soleriq P 9
ImageManufacturer Part NumberDescriptionColorCCT (K)Available QuantityBuy Now
LED SOLERIQ P9 4000KGW MAFJB1.EM-SPST-40S3LED SOLERIQ P9 4000KWhite, Neutral4000K138 - Immediate
LED SOLERIQ P9 3500KGW MAFJB1.EM-RUSS-35S3LED SOLERIQ P9 3500KWhite, Warm3500K119 - Immediate
LED SOLERIQ P9 5000KGW MAFJB1.EM-SPST-50S3LED SOLERIQ P9 5000KWhite, Cool5000K115 - Immediate
LED SOLERIQ P9 2700KGW MAFJB1.EM-RTSQ-27S3LED SOLERIQ P9 2700KWhite, Warm2700K114 - Immediate
LED SOLERIQ P9 3000KGW MAFJB1.EM-RUSR-30S3LED SOLERIQ P9 3000KWhite, Warm3000K108 - Immediate
Published: 2014-06-11