DURIS® S8 LED

OSRAM DURIS® S8 LED, offers a lot of power in a very small package

Image of OSRAM Opto Semiconductors' DURIS® S8 LEDOSRAM Opto Semiconductors is setting new standards once again: DURIS® S8 is a revolutionary, compact, high-power LED for indoor illumination, including directional and omnidirectional retrofit lamps. With high luminous flux out of only one small LED package, high forward voltage, and high color consistency, it provides totally new opportunities for all indoor lighting and especially directional retrofit applications. The DURIS® S8 allows different luminous flux packages with only one LED type. It saves costs on secondary parts within the luminaire, reduces assembly efforts and simplifies logistics. Compared to PPA packages, DURIS® S8 also offers higher lifetime and higher possible solder- point temperatures. With its higher forward voltage (20.0/26.6 V), it optimizes driver efficiency and costs.

Features and Benefits

  • Different luminous flux packages from one package family
  • Small light-emitting surface improves optical behavior in directional lighting
  • Low thermal resistance to enable high operating power
  • High operating temperatures up to 110°C solder-point temperature permitted
  • Small footprint for clustering
  • Higher lifetime than PPA packages
  • Optimized driver efficiency and costs due to higher voltage option
  • Compact light source in white SMT package, colored diffused silicone resin
  • Viewing angle at 50% lv: 120°
  • Color: 2700/3000/4000 K (white) – 3500/5000/5700/6500 K soon available

Applications

  • Directional retrofits, such as MR16, PAR16, AR111
  • Downlights
  • Spotlights
  • Omnidirectional retrofits

DURIS S8

ImageManufacturer Part NumberDescriptionColorCCT (K)Flux @ 85°C, Current - TestAvailable Quantity
GW P9LM31.EM-NRNT-XX58-1-150-R18 datasheet linkLED DURIS S8 2700K WHITE SMDGW P9LM31.EM-NRNT-XX58-1-150-R18LED DURIS S8 2700K WHITE SMDWhite, Warm2700K-1465 - Immediate
GW P9LM31.EM-NRNT-XX58-1-150-R18 product page link
GW P9LM31.EM-NRNT-XX57-1-150-R18 datasheet linkLED DURIS S8 3000K WHITE SMDGW P9LM31.EM-NRNT-XX57-1-150-R18LED DURIS S8 3000K WHITE SMDWhite, Warm3000K-1279 - Immediate
GW P9LM31.EM-NRNT-XX57-1-150-R18 product page link
GW P9LR31.EM-PQPS-XX55-1 datasheet linkLED DURIS S8 NEU WHT 4000K 2SMDGW P9LR31.EM-PQPS-XX55-1LED DURIS S8 NEU WHT 4000K 2SMDWhite, Neutral4000K-1275 - Immediate
GW P9LR31.EM-PQPS-XX55-1 product page link
GW P9LR31.EM-PPPR-XX58-1 datasheet linkLED DURIS S8 WARM WHT 2700K 2SMDGW P9LR31.EM-PPPR-XX58-1LED DURIS S8 WARM WHT 2700K 2SMDWhite, Warm2700K-1220 - Immediate
GW P9LR31.EM-PPPR-XX58-1 product page link
GW P9LR31.EM-PPPR-XX57-1 datasheet linkLED DURIS S8 WARM WHT 3000K 2SMDGW P9LR31.EM-PPPR-XX57-1LED DURIS S8 WARM WHT 3000K 2SMDWhite, Warm3000K-803 - Immediate
GW P9LR31.EM-PPPR-XX57-1 product page link
GW P9LMS1.EM-NRNU-30S5 datasheet linkLED DURIS S8 WARM WHT 3000K 4SMDGW P9LMS1.EM-NRNU-30S5LED DURIS S8 WARM WHT 3000K 4SMDWhite, Warm3000K-0GW P9LMS1.EM-NRNU-30S5 product page link
GW P9LMS1.EM-NRNU-30S5 datasheet linkLED DURIS S8 WARM WHT 3000K 4SMDGW P9LMS1.EM-NRNU-30S5LED DURIS S8 WARM WHT 3000K 4SMDWhite, Warm3000K-418 - Immediate
GW P9LMS1.EM-NRNU-30S5 product page link
GW P9LMS1.EM-NRNU-30S5 datasheet linkLED DURIS S8 WARM WHT 3000K 4SMDGW P9LMS1.EM-NRNU-30S5LED DURIS S8 WARM WHT 3000K 4SMDWhite, Warm3000K-0GW P9LMS1.EM-NRNU-30S5 product page link
GW P9LM31.EM-NRNT-XX56-1 datasheet linkLED DURIS S8 WARM WHT 3500KGW P9LM31.EM-NRNT-XX56-1LED DURIS S8 WARM WHT 3500KWhite, Warm3500K-0GW P9LM31.EM-NRNT-XX56-1 product page link
GW P9LM31.EM-NSNU-XX54-1 datasheet linkLED DURIS S8 NEU WHT 4500KGW P9LM31.EM-NSNU-XX54-1LED DURIS S8 NEU WHT 4500KWhite, Neutral4500K-0GW P9LM31.EM-NSNU-XX54-1 product page link
GW P9LM31.EM-NSNU-XX51-1-150-R18 datasheet linkLED DURIS S8 6500K WHITE SMDGW P9LM31.EM-NSNU-XX51-1-150-R18LED DURIS S8 6500K WHITE SMDWhite, Cool6500K-0GW P9LM31.EM-NSNU-XX51-1-150-R18 product page link
GW P9LM31.EM-NSNU-XX52-1-150-R18 datasheet linkLED DURIS S8 5700K WHITE SMDGW P9LM31.EM-NSNU-XX52-1-150-R18LED DURIS S8 5700K WHITE SMDWhite, Cool5700K-0GW P9LM31.EM-NSNU-XX52-1-150-R18 product page link
GW P9LM31.EM-NSNU-XX53-1-150-R18 datasheet linkLED DURIS S8 5000K WHITE SMDGW P9LM31.EM-NSNU-XX53-1-150-R18LED DURIS S8 5000K WHITE SMDWhite, Cool5000K-0GW P9LM31.EM-NSNU-XX53-1-150-R18 product page link
GW P9LM31.EM-NRNT-XX55-1-150-R18 datasheet linkLED DURIS S8 4000K WHITE SMDGW P9LM31.EM-NRNT-XX55-1-150-R18LED DURIS S8 4000K WHITE SMDWhite, Neutral4000K-0GW P9LM31.EM-NRNT-XX55-1-150-R18 product page link
GW P9LR31.EM-PPPR-XX56-1 datasheet linkLED DURIS S8 WARM WHT 3500KGW P9LR31.EM-PPPR-XX56-1LED DURIS S8 WARM WHT 3500KWhite, Warm3500K-0GW P9LR31.EM-PPPR-XX56-1 product page link
GW P9LR31.EM-PQPS-XX51-1 datasheet linkLED DURIS S8 COOL WHT 6500KGW P9LR31.EM-PQPS-XX51-1LED DURIS S8 COOL WHT 6500KWhite, Cool6500K-0GW P9LR31.EM-PQPS-XX51-1 product page link
GW P9LR31.EM-PQPS-XX52-1 datasheet linkLED DURIS S8 COOL WHT 5700KGW P9LR31.EM-PQPS-XX52-1LED DURIS S8 COOL WHT 5700KWhite, Cool5700K-0GW P9LR31.EM-PQPS-XX52-1 product page link
GW P9LR31.EM-PQPS-XX53-1 datasheet linkLED DURIS S8 COOL WHT 5000KGW P9LR31.EM-PQPS-XX53-1LED DURIS S8 COOL WHT 5000KWhite, Cool5000K-0GW P9LR31.EM-PQPS-XX53-1 product page link
GW P9LR31.EM-PQPS-XX54-1 datasheet linkLED DURIS S8 NEU WHT 4500KGW P9LR31.EM-PQPS-XX54-1LED DURIS S8 NEU WHT 4500KWhite, Neutral4500K-0GW P9LR31.EM-PQPS-XX54-1 product page link
GW P9LR32.EM-PPPR-XX56-1 datasheet linkLED DURIS S8 WARM WHT 3500KGW P9LR32.EM-PPPR-XX56-1LED DURIS S8 WARM WHT 3500KWhite, Warm3500K-0GW P9LR32.EM-PPPR-XX56-1 product page link
View More
Published: 2014-03-27