OCN Series Cage Nuts

Round hole and square hole, snap-in cage nuts from Orion Fans

Image of Orion Fans' OCN Series Cage NutsOrion Fans' snap-in cage nuts make it easy to mount equipment into square or round holed 19-inch racks. Ideal for mounting fan trays and other rack-mounted components in data cabinets and enclosures, the OCN Series of cage nuts allows for a better strength-to-weight ratio than threaded holes. Additionally, it provides the flexibility to mount anywhere with metric or SI bolts.

Orion's OCN series cage nuts have heavy duty zinc plating and are available in M6, 10-32 and 12-24 thread sizes.

OCN Series Cage Nuts

ImageManufacturer Part NumberDescriptionAccessory TypeFeaturesFor Use With/Related ProductsAvailable Quantity
OCN-1032RHHDWPK datasheet linkCAGE NUT/SCREW/WASH 10-32 8SETSOCN-1032RHHDWPKCAGE NUT/SCREW/WASH 10-32 8SETSHardware KitCaged Nuts, Screws, WashersFan Trays798 - Immediate
OCN-1032RHHDWPK product page link
OCN-1032PK datasheet linkCAGE NUT 10-32 1=25PCS SQU HOLEOCN-1032PKCAGE NUT 10-32 1=25PCS SQU HOLEHardware KitCaged NutsFan Trays175 - Immediate
OCN-1032PK product page link
OCN-M6PK datasheet linkCAGE NUT M6 1=25PCS SQUARE HOLEOCN-M6PKCAGE NUT M6 1=25PCS SQUARE HOLEHardware KitCaged NutsFan Trays119 - Immediate
OCN-M6PK product page link
OCN-1032RHPK datasheet linkCAGE NUT 10-32 1=25PCS ROUNDHOLEOCN-1032RHPKCAGE NUT 10-32 1=25PCS ROUNDHOLEHardware KitCaged NutsFan Trays78 - Immediate
OCN-1032RHPK product page link
OCN-1224PK datasheet linkCAGE NUT 12-24 1=25PCS SQU HOLEOCN-1224PKCAGE NUT 12-24 1=25PCS SQU HOLEHardware KitCaged NutsFan Trays54 - Immediate
OCN-1224PK product page link
Published: 2013-03-21