CloudGate Gateway

Option NV's CloudGate is simple to configure locally or remotely from a PC, tablet, or smartphone

Image of Option NV's CloudGate GatewayCloudGate, Option's Gobi M2M gateway, provides LAN to WWAN routing and GPS functionality in a single, basic unit certified on all major US cellular operators (CDMA/EvDO and WCDMA/HSPA+ Supporting AT&T, Verizon, Sprint, T-Mobile, Aeris, Telus and Bell Mobility). CloudGate offers two expansion slots to add functionality via expansion cards and is simple to configure locally or remotely from your PC, tablet, and smartphone.

The wide-range of expansion cards enables the CloudGate for use in any application, providing hardware flexibility and future-proofing your design as more expansion cards become available, or you can develop your own features via the developer card and breadboard card. Features include automatic connection monitoring and error recovery, secure redundant firmware and configuration images, automatic provisioning of custom middleware, and more. The CloudGate Universe provides a portal for free device management and firmware updates custom middleware, and more.

Applications  

Supported frequency bands
  • GSM/GPRS/EDGE: 850/900/1800/1900 MHz
  • UMTS/HSDPA/HSUPA/HSPA+: 800-850/900/1900/2100 MHz and AWS band (1700/2100 MHz) (B1, B2, B4, B5, B6, B8)
  • CDMA 1xRTT/EV-DO rev0/EV-DO revA (GTM689 only): 800/1900 MHz (BC0, BC1)

Maximum connectivity speeds
  • HSPA+: 14.4 Mbps (Cat 10) down, 5.76 (Cat 6) up
  • EV-DO RevA mode: 3.1 Mbps FL/1.8 Mbps RL

Rx Diversity
  • Simultaneous Equalization and Rx Diversity on all bands, except for GSM/GPRS/EDGE

CERTIFICATION
  • FCC
  • IC
  • PTCRB
  • CE

Assisted/Standalone GPS
  • Standalone GPS, Assisted GPS, GPS OneXTRA™
  • Wideband GPS processing (20 MHz) for improved measurement accuracy

CPU
  • ARM926EJ-S at 450 MHz

ETHERNET (IEEE 802.3)
  • 10/100 Mbps RJ45 connector

Environmental
  • Operating temperature: -30°C to 70°C
  • Storage temperature: -40°C to 85°C

Connectors
  • 1 x SMA: WWAN main
  • 1 x SMA: WWAN Div/GPS

CloudGate Gateway

ImageManufacturer Part NumberDescriptionAvailable Quantity
CG0102-11955 datasheet linkCLOUDGATE GATEWAYCG0102-11955CLOUDGATE GATEWAY97 - Immediate
CG0102-11955 product page link
CG0192-11897 datasheet linkCLOUDGATE GATEWAY 3G AMERICASCG0192-11897CLOUDGATE GATEWAY 3G AMERICAS36 - Immediate
CG0192-11897 product page link
CG0192-11897-W datasheet linkCLOUDGATE GATEWAY 3G W/ WIFICG0192-11897-WCLOUDGATE GATEWAY 3G W/ WIFI0CG0192-11897-W product page link

Accessories

ImageManufacturer Part NumberDescriptionAvailable Quantity
CG2101-11921 datasheet linkCLOUDGATE WIFI B/G/N EXPAN CARDCG2101-11921CLOUDGATE WIFI B/G/N EXPAN CARD44 - Immediate
CG2101-11921 product page link
CG1105-11937 datasheet linkCLOUDGATE DEVELOP EXPANSION CARDCG1105-11937CLOUDGATE DEVELOP EXPANSION CARD36 - Immediate
CG1105-11937 product page link
CLOUDGATE DC POWER SUPPLY (3 ME120-140-1013CLOUDGATE DC POWER SUPPLY (3 ME89 - Immediate
120-140-1013 product page link
CG1101-11919 datasheet linkCLOUDGATE RS232 EXPANSION CARDCG1101-11919CLOUDGATE RS232 EXPANSION CARD41 - Immediate
CG1101-11919 product page link
CG1104-11936 datasheet linkCLOUDGATE 4-PORT ETH CARD NO POECG1104-11936CLOUDGATE 4-PORT ETH CARD NO POE25 - Immediate
CG1104-11936 product page link
CLOUDGATE AC POWER SUPPLY1008465CLOUDGATE AC POWER SUPPLY01008465 product page link
English  |  Español
Published: 2014-03-27