NCP114 Low Dropout Regulators

ON Semiconductor features their NCP114 300 mA, CMOS, low dropout regulators

Image of ON Semiconductor NCP114 Low Droput RegulatorsON Semiconductor's NCP114 is a high performance, 300 mA, low dropout, linear regulator. This device delivers very high PSRR (over 75 dB at 1 kHz) and excellent dynamic performance as load / line transients. In connection with very low quiescent current this device is very suitable for various battery-powered applications such as tablets, cellular phones, wireless handsets and LAN, and many others. The device is fully protected in case of output overload, output short circuit condition, and overheating, assuring a very robust design.

Features Applications
  • Operating input voltage range: 1.7 V to 5.5 V
  • Available in fixed voltage options: 0.75 V to 3.6 V
  • Very low quiescent current of 50 mA (typ)
  • Standby current consumption: 0.1 mA (typ)
  • Low dropout: 135 mV typ at 300 mA
  • ±1% accuracy at room temperature
  • High power supply ripple rejection: 75 dB at 1 kHz
  • Thermal shutdown and current limit protections
  • Stable with a 1 mF ceramic output capacitor
  • Available in UDFN and TSOP packages
  • Pb-free devices
  • PDAs, mobile phones, GPS, smartphones
  • Wireless handsets, wireless LAN, Bluetooth®, ZigBee®
  • Portable medical equipment
  • Other battery-powered applications

NCP114 Low Dropout Regulators

ImageManufacturer Part NumberDescriptionRegulator TopologyVoltage - OutputCurrent - OutputAvailable Quantity
NCP114BSN330T1G datasheet linkIC REG LIN 3.3V 600MA 5TSOPNCP114BSN330T1GIC REG LIN 3.3V 600MA 5TSOPPositive Fixed3.3V300mA2882 - Immediate
57000 - Factory Stock
NCP114BSN330T1G product page link
English  |  Español
Published: 2016-12-22