MEMS products for device miniaturization and configuration of more advanced functions.

Omron provides various MEMS sensors to measure air volume, temperature and pressure, thus helping make your devices smarter and even more compact.

MEMS Flow Sensors

D6F-PH Series MEMS Differential Pressure Sensor

D6F-PH Series Mems Flow Sensors

A Compact, High-accuracy Differential Pressure Sensor with Superior Resistance to Environments

  • Economical
  • High accuracy of ±3%RD
  • Linearized and temperature compensated
  • Digital output (I2C communication)
  • High flow impedance to reduce the influence of bypass configuration
  Part Number Description  
Datasheet D6F-PH0025AD1 SENSOR AIRFLOW 0-250Pa PCB TERM D6F-PH0025AD1 Product Page
Datasheet D6F-PH0505AD3 SENSOR AIRFLOW +/- 50Pa PCB TERM D6F-PH0505AD3 Product Page
Datasheet D6F-PH5050AD3 SENSOR AIRFLOW +/- 500Pa PCB TERM D6F-PH5050AD3 Product Page

D6F Series MEMS Flow Sensor

D6F Series MEMS Flow Sensor

High Accuracy Mass Flow Sensing

  • High Accuracy
  • Applicable to air, non-corrosive gas, natural gas
  • Low power consumption
  • Anti-dust performance
  • RoHS Compliant
  Part Number Description  
Datasheet D6F-V03A1 AIRFLOW SENSOR 0-3 M/SEC 3.3V D6F-V03A1 Product Page
Datasheet D6F-W01A1 AIRFLOW SENSOR 0-1 M/SEC 12/24V D6F-W01A1 Product Page
Datasheet D6F-W04A1 AIRFLOW SENSOR 0-4 M/SEC 12/24V D6F-W04A1 Product Page
Datasheet D6F-W10A1 SENSOR AIRFLOW MNT 12/24V D6F-W10A1 Product Page
Datasheet D6F-P0010A2 SENSOR AIRFLOW 0-50KPA W/CONN D6F-P0010A2 Product Page
Datasheet D6F-P0010A1 SENSOR AIRFLOW 0-50KPA PCB TERM D6F-P0010A1 Product Page
Datasheet D6F-P0001A1 SENSOR FLOW TYPE 0.1 LPM MICRO D6F-P0001A1 Product Page
Datasheet D6F-01A1-110 SENSOR AIR FLOW TYPE 0-1LTR PLST D6F-01A1-110 Product Page
Datasheet D6F-02A1-110 SENSOR AIR FLOW TYPE 0-2LTR METL D6F-02A1-110 Product Page
Datasheet D6F-03A3-000 MASSFLOW SENSOR 0-3 LPM D6F-03A3-000 Product Page
Datasheet D6F-10A6-000 AIRFLOW SENSOR MEMS 10L/MIN D6F-10A6-000 Product Page
Datasheet D6F-20A5-000 FLOW SENSOR MEMS 20L/MIN D6F-20A5-000 Product Page
Datasheet D6F-20A6-000 AIRFLOW SENSOR MEMS 20L/MIN D6F-20A6-000 Product Page
Datasheet D6F-50A6-000 FLOW SENSOR MEMS 50L/MIN D6F-50A6-000 Product Page

MEMS Pressure Sensors

2SMPP MEMS Gauge Pressure Sensor

2SMPP MEMS Gauge Pressure Sensor

Featuring Small Size and Low Power Consumption

  • Ultra-miniature 6.1 × 4.7 × 8.2 mm (L × W × H)
  • Superior electrical characteristics
  • Economical solution
    • Offset voltage of -2.5±4 mV
    • Span voltage of 31.0±3.1 mV
  • Low Power consumption of 0.2 mW
  • Low Temperature Influence
  Part Number Description  
Datasheet 2SMPP-02 SENSOR PRESSURE 0-5PSI 0-37KPA 2SMPP-02 Product Page
Datasheet 2SMPP-03 SENSOR PRESSURE -7-7PSI-50-50KPA 2SMPP-03 Product Page

2SMPB Absolute Pressure Sensor

2SMPB Absolute Pressure Sensor

Piezo Resistive Bridge Technology with Integrated CMOS

  • Altitude Detection
  • High Accuracy ±6Pa (±50cm)
  • Low Power Consumption due to Automatic Sleep Mode
  • Compact package: 4mm x 4mm chip
  • Temperature rating: ±2º C
  • 24-Bit I2C Digital Output
  Part Number Description  
Datasheet 2SMPB-01-01 ABSOLUTE PRESSURE SNSR 30-110KPA 2SMPB-01-01 Product Page

MEMS Thermal Sensor

D6T Series MEMS Thermal Sensor

D6T Series MEMS Thermal Sensor

High Sensitivity Enables Detection of Stationary Human Presence

  • OMRON’s unique MEMS and ASIC technologies achieve a high SNR
  • Superior noise immunity with a digital output
  • High-precision area temperature detection with low crosstalk field of view characteristics
  • Application notes are available
  • RoHS compliant
  Part Number Description  
Datasheet D6T44L06 PIR SENSOR 4X4 PIXEL THERMAL PCB D6T44L06 Product Page
Datasheet D6T8L06 PIR SENSOR 1X8 PIXEL THERMAL PCB D6T8L06 Product Page
 
English  |  Español