Electroformed Probe Pin XP3A

Electroformed probe pin for high reliability test sockets

Image of Omron's Electroformed Probe Pin X3PAOmron's electroforming technology allows designers of test fixtures and integrated chip testing the ability to reduce size and weight of test points by eliminating current pin design construction which consists of four separate piece parts to make up one pin. Omron's electroforming pin probe is a one piece construction whereby separating the spring and relay achieves a stable resistance and greater durability than traditional industry construction.

Features
  • Achieves the functions of four parts with one part
  • Separating the spring and relay achieves a stable resistance and greater durability
  • The electroformed probe pins use a flat structure. This allows you to position the pins at any angle

Electroformed Probe Pin XP3A

ImageManufacturer Part NumberDescriptionMaterialPlatingPlating - ThicknessAvailable Quantity
XP3A-3846-0642D-D/S datasheet linkCONTACT PROBE .4MM PITCHXP3A-3846-0642D-D/SCONTACT PROBE .4MM PITCHNickel AlloyGold40µin (1.02µm)481 - Immediate
XP3A-3846-0642D-D/S product page link
XP3A-5866-0725D-D/S datasheet linkCONTACT PROBE .6MM PITCHXP3A-5866-0725D-D/SCONTACT PROBE .6MM PITCHNickel AlloyGold40µin (1.02µm)466 - Immediate
XP3A-5866-0725D-D/S product page link
XP3A-3846-0670D-D/S datasheet linkCONTACT PROBE .4MM PITCHXP3A-3846-0670D-D/SCONTACT PROBE .4MM PITCHNickel AlloyGold40µin (1.02µm)446 - Immediate
XP3A-3846-0670D-D/S product page link
XP3A-5866-0742D-D/S datasheet linkCONTACT PROBE .6MM PITCHXP3A-5866-0742D-D/SCONTACT PROBE .6MM PITCHNickel AlloyGold40µin (1.02µm)245 - Immediate
XP3A-5866-0742D-D/S product page link
XP3A-5866-0770D-D/S datasheet linkCONTACT PROBE .6MM PITCHXP3A-5866-0770D-D/SCONTACT PROBE .6MM PITCHNickel AlloyGold40µin (1.02µm)0XP3A-5866-0770D-D/S product page link
Published: 2014-04-10