OLinuXino Development Board

Olimex enables code development of applications running on NXP's i.MX233 MCU

Image of Olimex's OLinuXino Development BoardOlimex's OLinuXino development board enables code development of applications running on the i.MX233i microcontroller, manufactured by NXP Semiconductor. OLinuXino is an open-source, open-hardware project and all documentation is available to the customer.

The boards from the OLinuXino family are ready-to-use, easy to setup and are suitable for embedded programming enthusiasts, Linux hobbyists, gadget fans, and also professionals, as its low cost makes it a good solution for application orientated embedded systems. The main usage of the board is software embedded development without the need of perfectly understanding the hardware. IMX233-OLINUXINO-MICRO User's Manual

Features  
  • iMX233 ARM926J processor at 454 Mhz
  • 64 MB RAM
  • SD-card connector for booting the Linux image
  • TV PAL/NTSC video output
  • 1 USB high speed host
  • Three buttons
  • 2 x 30 pin GPIO for connection of other hardware
  • PCB dimensions:
    • 3.00'' x 1.70'' (76.2 mm x 43.2 mm)
  • Nominal dimensions:
    • 3.40'' x 1.70'' (86.4 mm x 43.2 mm)

OLinuXino

ImageManufacturer Part NumberDescriptionCore ProcessorSpeedNumber of CoresAvailable Quantity
IMX233-OLINUXINO-MICRO datasheet linkLINUX COMPUTER W/ I.MX233 ARM926IMX233-OLINUXINO-MICROLINUX COMPUTER W/ I.MX233 ARM926Freescale iMX233 ARM926J454MHz14 - Immediate
IMX233-OLINUXINO-MICRO product page link

Associated Product

ImageManufacturer Part NumberDescriptionAccessory TypeSpecificationsAvailable Quantity
USB-SERIAL-CABLE-F datasheet linkOLINUXINO SERIAL CONSOLE CABLEUSB-SERIAL-CABLE-FOLINUXINO SERIAL CONSOLE CABLECableUSB to Serial72 - Immediate
USB-SERIAL-CABLE-F product page link
IMX233-OLINUXINO-SD datasheet linkSD CARD LOADED WITH LINUXIMX233-OLINUXINO-SDSD CARD LOADED WITH LINUXMicro SD CardSD Card with Linux Image0IMX233-OLINUXINO-SD product page link

Associated NXP MPUs

ImageManufacturer Part NumberDescriptionAvailable Quantity
MCIMX233CAG4C datasheet linkIC MPU I.MX23 454MHZ 128LQFPMCIMX233CAG4CIC MPU I.MX23 454MHZ 128LQFP1164 - Immediate
1350 - Factory Stock
MCIMX233CAG4C product page link
MCIMX233DAG4C datasheet linkIC MPU I.MX23 454MHZ 128LQFPMCIMX233DAG4CIC MPU I.MX23 454MHZ 128LQFP331 - Immediate
MCIMX233DAG4C product page link
MCIMX233DJM4C datasheet linkIC MPU I.MX23 454MHZ 169MAPBGAMCIMX233DJM4CIC MPU I.MX23 454MHZ 169MAPBGA128 - Immediate
MCIMX233DJM4C product page link
MCIMX233CJM4C datasheet linkIC MPU I.MX23 454MHZ 169MAPBGAMCIMX233CJM4CIC MPU I.MX23 454MHZ 169MAPBGA104 - Immediate
MCIMX233CJM4C product page link
MCIMX23LCD datasheet linkMODULE LCD IMX233 4.3" WQVGAMCIMX23LCDMODULE LCD IMX233 4.3" WQVGA1 - Immediate
MCIMX23LCD product page link
Published: 2012-12-07