A13-OLinuXino Linux Computer

Olimex's low-cost, single board Linux computer in the very compact nano-ITX form

Olimex's A13-OLinuXino is a low-cost, single board Linux computer in the very compact nano-ITX form. It uses the first Cortex A8 available in eLQFP176 package, the Allwinner Technology Inc A13. A13 is a Cortex-A8 processor that can address up to 512 MB RAM and run at 1 GHz. It comes in the hand soldering-friendly TQFP package. This is the first Cortex-A8 in a TQFP package.

Features

  • iMX233 ARM926J processor at 454 MHz
  • 64 MB RAM
  • SD-card connector for booting the Linux image
  • TV PAL/NTSC video output
  • 1 USB high speed host
  • Three buttons
  • 2 x 30 pin GPIO for connection of other hardware
  • PCB dimensions: 3.00'' x 1.70'' (76.2 mm x 43.2 mm)
  • Nominal dimensions: 3.40'' x 1.70'' (86.4 mm x 43.2 mm)

A13-OLinuXino Linux Computer

ImageManufacturer Part NumberDescriptionCore ProcessorSpeedAvailable Quantity
A13-OLINUXINO-WIFI datasheet linkLINUX COMPUTER W/ A13 CORTEX-A8A13-OLINUXINO-WIFILINUX COMPUTER W/ A13 CORTEX-A8Allwinner ARM® Cortex®-A81.0GHz0A13-OLINUXINO-WIFI product page link
Published: 2013-10-10