mbed-Xpresso BaseBoard

mbed-Xpresso BaseBoard makes it possible to get started with experiments and prototyping immediately

Image of NXP Semiconductor's mbed-Xpresso BaseBoardNXP Semiconductors' mX-BaseBoard is another new offering from NGX Technlogies for use with mbed and LPC Xpresso boards. It is compatible with the NGX series of mX-LPCxxxx-S (S symbolizes Stamps), LPCXpresso boards and with the mbed module. It is designed keeping in mind the requirements of a development engineer, who could be working on different controllers but would prefer the same peripheral interface; or a company working on different products using different controllers that would prefer not to invest a huge amount in individual boards; or the hobby enthusiast who would be trying out different controllers but would not be willing to invest in different boards for each controller. For all these, the user can buy the required stamp module and work on this board. For features, the mX-BaseBoard has various peripherals with configurable jumpers as well as two 27 pin expansion dual row header connectors (P9-P11) and (P10-P12) (male-female, 100 mil pitch) for simple connection.

Features
  • VGA connector
  • SD Card connector
  • Power jack
  • Reset button
  • ISP Button
  • External interrupt button
  • Buzzer
  • Audio jack
  • Ethernet connector
  • 20 pin JTAG header
  • PS/2 keyboard
  • 2 x 16 with contrast control and back light

mbed-Xpresso BaseBoard

ImageManufacturer Part NumberDescriptionAccessory TypeAvailable Quantity
OM13016,598 datasheet linkBOARD NGX MBED LPCXPRESSOOM13016,598BOARD NGX MBED LPCXPRESSOBase Board1 - Immediate
OM13016,598 product page link
Published: 2012-06-29